Cylindrical Core Ferrites:

569 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
60K7842

RoHS

Each
1+
$6.420
10+
$4.680
25+
$4.100
50+
$3.890
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
200MHz
1GHz
400ohm
-
26C0536

RoHS

Each
1+
$0.024
10+
$0.024
25+
$0.024
50+
$0.024
100+
$0.024
More Pricing...
Min: 1 / Mult: 1
3.5mm
3.25mm
1.3mm
25MHz
300MHz
56ohm
-
63R5828

RoHS

Date/Lot Code

Each
10+
$0.349
25+
$0.292
50+
$0.233
100+
$0.197
500+
$0.167
More Pricing...
Min: 10 / Mult: 10
5mm
20mm
-
-
-
-
-
06W1046

RoHS

Date/Lot Code

Each
1+
$19.090
10+
$12.990
25+
$10.940
50+
$10.570
100+
$10.210
Min: 1 / Mult: 1
10mm
200mm
-
-
-
-
-
08P2301

RoHS

Each
1+
$0.939
10+
$0.923
25+
$0.909
50+
$0.895
100+
$0.837
More Pricing...
Min: 1 / Mult: 1
11.5mm
25mm
5mm
-
-
1.001kohm
WE-AFB Series
02E8908

RoHS

Date/Lot Code

Each
1+
$0.394
10+
$0.394
25+
$0.361
50+
$0.361
100+
$0.333
More Pricing...
Min: 1 / Mult: 1
-
14.35mm
3.8mm
-
-
125ohm
-
98K8789

RoHS

Date/Lot Code

Each
1+
$0.872
10+
$0.775
100+
$0.609
500+
$0.499
1000+
$0.432
More Pricing...
Min: 1 / Mult: 1
20mm
10mm
10mm
25MHz
100MHz
120ohm
-
99F6205

RoHS

Date/Lot Code

Each
1+
$1.800
10+
$1.390
25+
$1.200
50+
$1.120
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
16.25mm
28.6mm
7.9mm
25MHz
300MHz
240ohm
-
22C5039

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$1.870
25+
$1.870
50+
$1.730
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
18.7mm
50.8mm
10.15mm
25MHz
300MHz
348ohm
-
08P2311

RoHS

Each
1+
$1.130
10+
$1.120
25+
$1.100
50+
$1.090
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
9.9mm
19.5mm
6.35mm
-
-
430ohm
WE-AFB Series
85C4595

RoHS

Date/Lot Code

Each
1+
$2.350
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
1MHz
300MHz
280ohm
-
93B2482

RoHS

Date/Lot Code

Each
1+
$1.670
10+
$1.250
25+
$1.160
50+
$1.110
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
17.45mm
28.6mm
9.5mm
25MHz
300MHz
255ohm
-
99F7744

RoHS

Each
1+
$1.120
10+
$1.120
25+
$1.020
50+
$1.020
100+
$0.942
More Pricing...
Min: 1 / Mult: 1
18.7mm
28.6mm
10.15mm
25MHz
300MHz
220ohm
-
88T6930

RoHS

Each
1+
$2.310
10+
$2.270
25+
$2.230
50+
$2.190
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
15.5mm
20mm
6.9mm
-
-
731ohm
WE-AFB Series
98K8793

RoHS

Each
1+
$2.430
10+
$2.170
100+
$1.700
500+
$1.390
1000+
$1.200
More Pricing...
Min: 1 / Mult: 1
31.5mm
16mm
19mm
25MHz
100MHz
103ohm
-
88T6945

RoHS

Each
1+
$4.840
10+
$4.750
25+
$4.680
50+
$4.600
100+
$4.430
More Pricing...
Min: 1 / Mult: 1
34.6mm
12.7mm
20.8mm
-
-
416ohm
WE-TOF Series
99F4152

RoHS

Date/Lot Code

Each
1+
$1.010
10+
$0.737
25+
$0.654
50+
$0.598
100+
$0.546
More Pricing...
Min: 1 / Mult: 1
16.25mm
14.3mm
7.9mm
25MHz
300MHz
135ohm
-
89C2322

RoHS

Each
1+
$0.641
10+
$0.636
25+
$0.583
50+
$0.583
100+
$0.539
More Pricing...
Min: 1 / Mult: 1
14.3mm
28.6mm
6.35mm
1MHz
300MHz
300ohm
-
99F6293

RoHS

Date/Lot Code

Each
1+
$0.547
10+
$0.544
25+
$0.544
50+
$0.499
100+
$0.499
More Pricing...
Min: 1 / Mult: 1
12.3mm
25.4mm
4.95mm
25MHz
300MHz
236ohm
-
08P2302

RoHS

Date/Lot Code

Each
1+
$0.714
10+
$0.707
25+
$0.697
50+
$0.686
100+
$0.641
More Pricing...
Min: 1 / Mult: 1
9.5mm
9.5mm
4.75mm
-
-
501ohm
WE-AFB Series
84C8920

RoHS

Date/Lot Code

Each
1+
$0.256
10+
$0.235
25+
$0.217
50+
$0.217
100+
$0.217
More Pricing...
Min: 1 / Mult: 1
6.35mm
25.4mm
2.95mm
-
-
230ohm
-
42J4922

RoHS

Date/Lot Code

Each
1+
$0.255
10+
$0.189
25+
$0.168
50+
$0.152
100+
$0.138
More Pricing...
Min: 1 / Mult: 1
9.65mm
5.05mm
5mm
25MHz
300MHz
56ohm
-
88F5751

RoHS

Date/Lot Code

Each
1+
$0.654
10+
$0.652
25+
$0.598
50+
$0.598
100+
$0.552
More Pricing...
Min: 1 / Mult: 1
14.3mm
28.6mm
6.35mm
25MHz
300MHz
255ohm
-
43K4703

RoHS

Date/Lot Code

Each
1+
$9.920
10+
$7.290
25+
$6.510
Min: 1 / Mult: 1
61mm
12.7mm
35.55mm
1MHz
300MHz
215ohm
-
73K4052

RoHS

Date/Lot Code

Each
1+
$0.290
10+
$0.204
25+
$0.177
50+
$0.159
100+
$0.141
More Pricing...
Min: 1 / Mult: 1
7.5mm
7.55mm
2.25mm
25MHz
300MHz
109ohm
-
1-25 of 569 items
of 23 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK