0
0 Items$0.00

Current Sense Through Hole Resistors :

276 Products Found
Find a huge range of Current Sense Through Hole Resistors at Newark Electronics Mexico. We stock a large selection of Current Sense Through Hole Resistors, including new and most popular products from the world's top manufacturers including: Bourns, Neohm - Te Connectivity, Vitrohm, KOA & Vishay

Find a huge range of Current Sense Through Hole Resistors at Newark Electronics Mexico. We stock a large selection of Current Sense Through Hole Resistors, including new and most popular products from the world's top manufacturers including: Bourns, Neohm - Te Connectivity, Vitrohm, KOA & Vishay

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
06W0930

RoHS

Date/Lot Code

Each
1+$6.460
10+$5.050
25+$4.740
50+$4.170
100+$4.120
More Pricing...
0.1ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
79R7344

RoHS

Each
1+$8.530
10+$6.030
25+$5.350
50+$4.710
100+$4.460
More Pricing...
10ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
94T7453

RoHS

Date/Lot Code

Each
1+$14.030
10+$10.550
25+$9.830
50+$9.110
100+$8.580
More Pricing...
0.75ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
83T5279

RoHS

Date/Lot Code

Each
1+$14.070
10+$8.870
25+$8.620
50+$8.380
100+$7.530
More Pricing...
5mohm
SR Series
-
2W
Thick Film
Radial Leaded
± 1%
-
0ppm/°C to +300ppm/°C
2.29mm
-
14.35mm
10.16mm
-15°C
105°C
-
94T7448

RoHS

Date/Lot Code

Each
1+$10.020
10+$8.040
25+$7.780
50+$7.510
100+$7.250
More Pricing...
0.25ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
21R7484

RoHS

Date/Lot Code

Each
1+$0.336
10+$0.220
25+$0.167
100+$0.151
500+$0.113
More Pricing...
0.33ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
55°C
155°C
-
16R7605

RoHS

Date/Lot Code

Each
1+$2.680
0.47ohm
SQ Series
-
5W
Wirewound
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
10mm
9mm
-55°C
250°C
-
21R7488

RoHS

Date/Lot Code

Each
1+$0.940
0.47ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
-55°C
155°C
-
21R7466

RoHS

Date/Lot Code

Each
1+$0.274
10+$0.175
25+$0.133
100+$0.119
500+$0.094
More Pricing...
0.33ohm
RR Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
9mm
-
-
-
-55°C
155°C
-
67M0308

RoHS

Date/Lot Code

Each
1+$9.960
10+$7.970
25+$7.710
50+$7.450
100+$7.200
More Pricing...
500mohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
55X2101

RoHS

Date/Lot Code

Each
1+$562.400
5+$537.400
10+$513.200
25+$471.000
50+$434.200
More Pricing...
0.01ohm
FHR 4-2321 Series
-
40W
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
-
4.5mm
17.25mm
-40°C
130°C
-
64K7926

RoHS

Date/Lot Code

Each
1+$5.620
10+$3.630
25+$3.330
50+$3.010
100+$2.740
More Pricing...
100mohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-
-55°C
275°C
-
64K7921

RoHS

Date/Lot Code

Each
1+$5.330
10+$3.470
25+$3.150
50+$2.840
100+$2.470
More Pricing...
0.05ohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 80ppm/°C
23.8mm
-
-
-
-55°C
275°C
-
41AK2411

RoHS

Date/Lot Code

Each
1+$434.600
5+$395.600
10+$356.200
25+$352.000
50+$347.400
More Pricing...
1Mohm
USF300 Series
-
750mW
-
Radial Leaded
± 0.1%
-
± 5ppm/°C
38.1mm
-
3.94mm
12.7mm
-40°C
85°C
-
10P1725

RoHS

Each
1+$1.890
10+$1.680
0.05ohm
OAR Series
-
3W
Metal Alloy
Radial Leaded
± 5%
-
± 30ppm/°C
15.24mm
-
1.65mm
23.4mm
-40°C
125°C
-
49AK7957

RoHS

Date/Lot Code

Each
1+$0.961
10+$0.545
25+$0.441
50+$0.386
100+$0.330
More Pricing...
0.47ohm
SQP Series
-
5W
Metal Oxide
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
9.5mm
9mm
-55°C
155°C
-
41AK2405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$26.400
500mohm
SR Series
-
1W
Thick Film
Radial Leaded
± 1%
-
-50ppm/°C to +100ppm/°C
2.29mm
-
9.27mm
9.4mm
-15°C
105°C
-
49AK6966

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.160
500mohm
FKN Series
-
2W
Wirewound
Axial Leaded
± 5%
-
± 350ppm/°C
11.5mm
-
-
-
-40°C
155°C
-
41AK2405RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$26.400
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
25H9848

RoHS

Date/Lot Code

Each
1+$9.160
10+$6.300
200mohm
SR Series
-
1W
Thick Film
-
± 1%
-
+100, -50ppm/°C
9.27mm
-
2.29mm
9.4mm
-
-
-
06X6725

RoHS

Each
1+$21.200
0.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
89K7723

RoHS

Each
1+$2.410
10+$1.650
25+$1.320
50+$1.250
100+$1.200
More Pricing...
10ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
200mV
± 100ppm/°C
18mm
Current Sense
6.4mm
6.4mm
-55°C
250°C
-
84H0318

RoHS

Date/Lot Code

Each
1+$41.600
0.008ohm
SR Series
-
2W
Thick Film
-
± 1%
-
0 to +200ppm/°C
14.35mm
-
2.29mm
10.16mm
-
-
-
64K7891

RoHS

Date/Lot Code

Each
1+$9.740
0.04ohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
14.5mm
-
-
-
-55°C
200°C
-
64K7885

RoHS

Date/Lot Code

Each
1+$2.240
10+$1.820
25+$1.690
50+$1.560
100+$1.380
More Pricing...
5mohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 100ppm/°C
14.5mm
-
-
-
-55°C
275°C
-
1-25 of 276 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK