Resistor Kits & Assortments:

91 Products Found
We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K5134

RoHS

Date/Lot Code

Each
1+
$97.600
25+
$94.010
50+
$73.360
100+
$68.260
250+
$63.480
Min: 1 / Mult: 1
100-Pcs of Each 31 Values from 10ohm to 1Mohm Metal Film Resistors
500mW
10ohm to 1Mohm
± 1%
3100
-
24M1009

RoHS

1 Kit
1+
$67.060
25+
$64.590
50+
$50.390
100+
$46.900
250+
$43.610
Min: 1 / Mult: 1
100-Pcs of Each 37 Values 10ohm to 1Mohm Axial Resistors
500mW
10ohm to 1Mohm
± 5%
3700
-
38K5136

RoHS

Date/Lot Code

Each
1+
$381.090
25+
$367.060
50+
$286.400
100+
$266.530
250+
$247.830
Min: 1 / Mult: 1
100-Pcs of Each 121 Values from 10ohm to 1Mohm Metal Film Resistors
500mW
10ohm to 1Mohm
± 1%
12100
-
96K7804
1 Kit
1+
$190.100
5+
$187.630
10+
$184.990
25+
$174.560
Min: 1 / Mult: 1
1850-Pcs of 48 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
1850
COMP-CARD Resistors
53M6991

RoHS

1 Kit
1+
$236.700
5+
$234.330
10+
$231.800
25+
$221.800
Min: 1 / Mult: 1
5 Flap FL24/10, 120 values / 2340 pc
250mW
10ohm to 1Mohm
± 5%
2340
COMP-CARD Resistors
24M1011

RoHS

Date/Lot Code

Each
1+
$56.570
25+
$54.480
50+
$42.510
100+
$39.560
250+
$36.790
Min: 1 / Mult: 1
100-Pcs of Each 43 Values 1ohm to 10Mohm Carbon Film Axial Leaded Resistors
250mW
1ohm to 10Mohm
± 5%
4300
-
96K7865
1 Kit
1+
$116.910
5+
$113.250
10+
$104.590
25+
$101.630
50+
$100.520
More Pricing...
Min: 1 / Mult: 1
1110-Pcs of 10ohm to 1Mohm Carbon Film Resistors
250mW
10ohm to 1Mohm
± 5%
1110
COMP-CARD Resistors
38K5135

RoHS

Each
1+
$187.090
25+
$179.980
50+
$139.140
100+
$129.070
250+
$119.600
Min: 1 / Mult: 1
E12 x 100
500mW
10ohm to 1Mohm
± 1%
6100
-
38K5264

RoHS

1 Kit
1+
$57.250
25+
$55.150
50+
$43.030
100+
$40.040
250+
$37.240
Min: 1 / Mult: 1
100-Pcs of Each 31 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
3100
-
24M1010

RoHS

1 Kit
1+
$133.750
25+
$128.840
50+
$100.520
100+
$93.550
250+
$86.990
Min: 1 / Mult: 1
100-Pcs of Each 73 Values 10ohm to 10Mohm Axial Resistors
500mW
10ohm to 10Mohm
± 5%
7300
-
24M1012

RoHS

1 Kit
1+
$103.770
25+
$99.940
50+
$77.980
100+
$72.570
250+
$67.480
Min: 1 / Mult: 1
100-Pcs of Each 85 Values 1R to 10M Carbon Film Axial Leaded Resistors
250mW
1ohm to 10Mohm
± 5%
8500
-
96K7866
1 Kit
1+
$231.400
5+
$229.080
10+
$226.620
25+
$216.830
Min: 1 / Mult: 1
0.6W 1% E24 Metal Film (5 Flap FL24/10) Resistors
600mW
10ohm to 1Mohm
± 1%
2340
COMP-CARD Resistors
96M8053

RoHS

1 Kit
1+
$100.110
5+
$96.330
10+
$87.400
25+
$84.340
50+
$83.210
More Pricing...
Min: 1 / Mult: 1
2W 5% Metal Film E6 (2 Flap FL24/10) Resistors
2W
10ohm to 1Mohm
± 5%
480
COMP-CARD Resistors
38K5266

RoHS

Each
1+
$225.870
25+
$217.550
50+
$169.750
100+
$157.970
250+
$146.890
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
12100
-
96M8052

RoHS

1 Kit
1+
$133.490
5+
$128.440
10+
$116.530
25+
$112.460
50+
$110.940
More Pricing...
Min: 1 / Mult: 1
1W 5% Metal Film E6 (2 Flap FL24/10) Resistors
1W
10ohm to 1Mohm
± 5%
1440
COMP-CARD Resistors
58K5147

RoHS

Each
1+
$98.830
25+
$98.830
50+
$98.830
100+
$98.830
250+
$98.830
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 910kohm 0805 Size Resistors
100mW
10ohm to 910kohm
± 1%
12100
-
95W8523

RoHS

Date/Lot Code

1 Kit
1+
$294.380
5+
$283.010
10+
$271.630
Min: 1 / Mult: 1
CRG Series 1206 SMD Thick Film Resistors
250mW
-
± 5%
-
-
96K1602
Each
1+
$15.720
Min: 1 / Mult: 1
Resistor Kit
250mW
10ohm to 1Mohm
± 5%
610
-
61AC6079

RoHS

Date/Lot Code

Each
1+
$110.170
5+
$102.930
10+
$95.680
25+
$95.680
50+
$95.670
More Pricing...
Min: 1 / Mult: 1
20 Pcs of Each 110 Values of 10ohm to 332kohm High Stability Thin Film Chip Resistors
100mW
10ohm to 332kohm
± 0.1%
2200
TNPW Series
70AH6358

RoHS

Date/Lot Code

1 Kit
1+
$190.480
10+
$177.600
25+
$166.560
50+
$161.030
100+
$155.510
Min: 1 / Mult: 1
6800pcs, 68Values, 0R&1R to 1M, 1W, 1%, 2512Size E-24 Series Resistors
1W
0ohm to 1Mohm
± 1%
6800
-
70AH6352

RoHS

Date/Lot Code

1 Kit
1+
$195.000
10+
$181.810
25+
$170.520
50+
$164.860
100+
$159.210
Min: 1 / Mult: 1
16000pcs, 80Values, 0R&1R to 1M, 1/16W, 1%, 0402Size E-24 Series Resistors
63mW
0ohm to 1Mohm
± 1%
16000
-
39AH0921

RoHS

Each
1+
$197.090
10+
$183.760
25+
$172.330
50+
$166.620
100+
$160.910
Min: 1 / Mult: 1
0402 Size 0 Ohm to 1 Mohm Chip Resistors
100mW
0ohm to 1Mohm
± 1%
12100
-
70AH6356

RoHS

Date/Lot Code

1 Kit
1+
$186.140
10+
$173.550
25+
$162.760
50+
$157.370
100+
$151.970
Min: 1 / Mult: 1
6300pcs, 63Values, 1R to 1M, 1/2W, 1%, 1210Size E-24 Series Resistors
500mW
1ohm to 1Mohm
± 1%
6300
-
70AH6355

RoHS

1 Kit
1+
$186.140
10+
$173.550
25+
$162.760
50+
$157.370
100+
$151.970
Min: 1 / Mult: 1
9900pcs, 99Values, 0R&1R to 1M, 1/4W, 1%, 1206Size E-24 Series Resistors
250mW
0ohm to 1Mohm
± 1%
9900
-
53M6974

RoHS

1 Kit
1+
$367.190
5+
$362.420
10+
$357.320
25+
$337.180
Min: 1 / Mult: 1
6 Flap FL24/10, 144 values / 3705 pc 0.4W
400mW
1ohm to 10Mohm
± 1%
3705
COMP-CARD Resistors
1-25 of 91 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK