0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

233 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Regulation
Output Current - Output 3
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98H3673

RoHS

Each
1+$162.760
5+$156.700
10+$154.170
25+$149.560
50+$147.790
More Pricing...
ITE
-
480W
1 Output
24V
20A
-
-
-
-
-
-
Fixed
CE, UL
24V
DIN Rail
1.98mm
4.88mm
4.55mm
-
35V
-
73T9466

RoHS

Each
1+$418.010
50+$406.410
100+$403.080
250+$395.020
500+$386.960
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
29K5536

RoHS

Date/Lot Code

Each
1+$117.170
5+$107.210
10+$101.690
25+$95.010
50+$88.030
More Pricing...
ITE
3:1
2.5W
1 Output
5V
500mA
-
-
-
-
-
-
Fixed
CE, UL
24V
DIN Rail
6mm
56mm
91mm
10V
30V
-
51R4735

RoHS

Each
1+$84.920
ITE
4:1
24W
1 Output
24V
1A
-
-
-
Regulated
-
1.5kV
Fixed
IEC, UL
24V
DIN Rail
27mm
75mm
100mm
18V
75V
-
78R5875

RoHS

Each
1+$83.710
ITE
4:1
24W
1 Output
5V
5A
-
-
-
Regulated
-
1.5kV
Fixed
-
24V
DIN Rail
27mm
75mm
100mm
18V
75V
-
29K5537

RoHS

Each
1+$117.170
5+$107.210
10+$101.690
25+$95.010
50+$88.030
More Pricing...
ITE
2:1
5W
1 Output
10V
500mA
-
-
-
-
-
-
Fixed
-
24V
-
6mm
56mm
91mm
15V
30V
-
29K5539
Each
1+$117.170
5+$107.210
10+$101.690
25+$95.010
50+$88.030
More Pricing...
ITE
2:1
6W
1 Output
12V
500mA
-
-
-
-
-
-
Fixed
CE, UL
24V
DIN Rail
6mm
56mm
91mm
15V
30V
-
73K1345

RoHS

Each
1+$513.160
5+$477.240
10+$467.700
25+$458.150
50+$448.610
ITE
4:1
30W
1 Output
5V
5A
-
-
-
Regulated
-
-
Fixed
CE, UL
-
DIN Rail
65mm
120mm
33mm
20V
72V
-
73T9465

RoHS

Each
1+$622.770
50+$603.540
100+$572.950
250+$543.580
500+$527.540
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
44Y5346

RoHS

Each
1+$76.920
5+$74.930
10+$72.950
25+$70.300
100+$66.330
ITE
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
1.5kV
Fixed, Adjustable
-
24V
DIN Rail
35mm
91mm
56mm
9V
36V
-
44Y5339

RoHS

Each
1+$58.500
5+$56.980
10+$55.470
25+$53.470
100+$50.440
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
-
-
1.5kV
Fixed
-
24V
DIN Rail
18mm
91mm
56.5mm
9V
36V
-
44Y5344

RoHS

Each
1+$76.920
5+$74.930
10+$72.950
25+$70.300
100+$66.330
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
-
-
1.5kV
Fixed, Adjustable
-
24V
DIN Rail
35mm
91mm
56mm
9V
36V
-
45AC4312

RoHS

PHOENIX CONTACT
Each
1+$488.610
50+$480.140
100+$471.670
250+$444.820
500+$430.300
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
Fixed
-
48V
-
32mm
130mm
125mm
30V
60V
QUINT-PS Series
63AC5609

RoHS

Date/Lot Code

Each
1+$115.300
5+$107.720
10+$100.140
25+$99.800
50+$97.810
More Pricing...
-
-
720W
1 Output
24V
30A
-
-
-
-
-
-
Fixed
-
-
-
32mm
125mm
125mm
0V
60V
PRO DM Series
33AC1112

RoHS

PHOENIX CONTACT
Each
1+$276.410
50+$266.820
100+$251.710
250+$237.380
500+$229.640
More Pricing...
ITE
3:1
24W
1 Output
24V
1A
-
-
-
-
-
1.5kV
Fixed
-
-
-
-
-
-
10V
32V
MINI-PS Series
01AH7051

RoHS

Each
1+$29.680
5+$29.160
10+$28.620
25+$28.100
50+$27.570
More Pricing...
ITE, Industrial & Household
4:1
15W
1 Output
5V
3A
-
-
-
-
-
4kV
Fixed
-
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7064

RoHS

Each
1+$37.860
5+$37.110
10+$36.350
25+$35.600
50+$34.840
More Pricing...
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7052

RoHS

Each
1+$29.680
5+$29.160
10+$28.620
25+$28.100
50+$27.570
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
4kV
Fixed, Adjustable
-
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7037

RoHS

Each
1+$95.160
5+$93.260
10+$91.350
25+$89.450
50+$87.550
More Pricing...
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
-
-
4kV
Fixed, Adjustable
-
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
69AH6295

RoHS

Each
1+$258.450
ITE
5:1
250W
1 Output
12V
20A
-
-
-
-
-
-
Fixed, Adjustable
-
-
DIN Rail
36.5mm
123.4mm
115mm
9V
53V
DDA Series
01AH7057

RoHS

Each
1+$148.630
5+$142.000
10+$138.030
25+$135.270
50+$132.510
More Pricing...
Railway
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
-
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
68AH9510

RoHS

Each
1+$150.650
5+$144.030
10+$140.060
25+$137.260
50+$134.450
More Pricing...
Railway
2:1
240W
1 Output
48V
5A
-
-
-
-
-
4kV
Fixed, Adjustable
-
110V
-
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
01AH7072

RoHS

Each
1+$49.130
5+$47.380
10+$46.500
25+$45.630
50+$44.720
More Pricing...
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7038

RoHS

Each
1+$95.160
5+$93.260
10+$91.350
25+$89.450
50+$87.550
More Pricing...
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
-
-
4kV
Fixed, Adjustable
-
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7070

RoHS

Each
1+$51.470
5+$49.630
10+$48.720
25+$47.810
50+$46.850
More Pricing...
Railway
4:1
60W
1 Output
12V
5A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
1-25 of 233 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER