ARM Microcontrollers:
3,468 Products FoundFind a huge range of ARM Microcontrollers at Newark Electronics Mexico. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Microchip, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
IC Type
Product Range
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
Output Current
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
MPU Family
MPU Series
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.010 10+ $3.670 25+ $3.670 50+ $3.670 100+ $3.670 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | ARM Cortex-M0 | - | - | - | 32 bit | - | 48MHz | - | - | 128KB | - | 48Pins | UFQFPN-EP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 16KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | - | |||||
Each | 1+ $4.760 10+ $4.370 25+ $4.370 50+ $4.370 100+ $4.370 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 84MHz | - | 84MHz | 256KB | - | 64Pins | LQFP | LQFP | 50I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 16Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $14.650 10+ $11.560 25+ $10.470 80+ $10.470 120+ $10.460 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 168MHz | - | 168MHz | 1MB | - | 176Pins | LQFP | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $17.780 5+ $17.780 10+ $17.780 25+ $16.520 50+ $16.510 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | - | - | 32 bit | - | 216MHz | - | - | 2MB | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 24Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
Each | 1+ $10.700 10+ $9.880 25+ $9.170 50+ $9.170 180+ $8.560 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 80MHz | - | 80MHz | 1MB | - | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 320KB | 16Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.760 10+ $12.170 25+ $11.590 50+ $11.050 | Min: 1 / Mult: 1 | - | SAM 32 Family SAM 4E Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 120MHz | - | 120MHz | 1MB | - | 144Pins | LQFP | LQFP | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 24Channels | - | 16Bit | - | - | 1.08V | 1.32V | -40°C | 85°C | SAM 32 | Surface Mount | SAM4E | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.980 10+ $3.000 25+ $2.760 50+ $2.620 100+ $2.480 More Pricing... | Min: 1 / Mult: 1 | - | XMC1000 Family XMC1400 Series Microcontrollers | - | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | 200KB | - | 64Pins | VQFN | VQFN | 56I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | - | 12Bit | - | - | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC14xx | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $6.890 10+ $5.630 25+ $5.330 50+ $5.160 100+ $4.980 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 80MHz | - | 80MHz | 128KB | - | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 16Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||
Each | 1+ $10.730 10+ $7.820 25+ $7.190 50+ $7.020 180+ $6.850 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 80MHz | - | 80MHz | 1MB | - | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
Each | 1+ $6.190 10+ $5.670 25+ $5.670 50+ $5.670 100+ $5.670 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | - | 32 bit | - | 80MHz | - | - | 512KB | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, UART, USART, USB | - | 160KB | 16Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $19.500 10+ $15.520 25+ $14.880 80+ $14.230 120+ $13.580 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32bit | 32 bit | - | 400MHz | - | 400MHz | 2MB | - | 176Pins | LQFP | LQFP | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | - | 16Bit | - | - | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | ||||
Each | 1+ $15.350 10+ $15.350 25+ $14.260 72+ $14.250 108+ $13.310 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32bit | 32 bit | - | 400MHz | - | 400MHz | 2MB | - | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | - | 16Bit | - | - | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | |||||
Each | 1+ $5.440 10+ $4.990 25+ $4.990 50+ $4.980 100+ $4.980 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32bit | 32 bit | - | 216MHz | - | 216MHz | 64KB | - | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $23.390 5+ $21.090 10+ $18.780 25+ $17.640 80+ $16.960 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32bit | 32 bit | - | 216MHz | - | 216MHz | 2MB | - | 176Pins | LQFP | LQFP | 132I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | ||||
Each | 1+ $22.240 5+ $20.010 10+ $17.780 25+ $16.670 50+ $16.210 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | - | - | 32 bit | - | 480MHz | - | - | 2MB | - | 265Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 36Channels | - | 16Bit | - | - | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | |||||
Each | 1+ $12.750 10+ $10.000 25+ $9.320 50+ $8.940 120+ $8.570 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 80MHz | - | 80MHz | 1MB | - | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 24Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
Each | 1+ $14.650 10+ $11.560 25+ $10.810 50+ $10.420 180+ $10.040 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | - | 32 bit | - | 120MHz | - | - | 2MB | - | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | 16Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
Each | 1+ $11.750 10+ $8.870 25+ $8.580 50+ $8.130 100+ $7.850 More Pricing... | Min: 1 / Mult: 1 | - | LPC Family LPC54000 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 180MHz | - | 180MHz | 512KB | - | 180Pins | TFBGA | TFBGA | 145I/O's | I2C, SPI, UART/USART, USB | I2C, SPI, UART/USART, USB | 200KB | 12Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC546xx | - | - | - | |||||
Each | 1+ $11.070 10+ $9.180 25+ $8.710 50+ $8.380 100+ $8.050 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 80MHz | - | 80MHz | 512KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $11.840 10+ $9.600 25+ $9.300 50+ $8.810 180+ $8.490 | Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32bit | 32 bit | - | 216MHz | - | 216MHz | 512KB | - | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | ||||
Each | 1+ $12.340 | Min: 1 / Mult: 1 | - | S32 Family S32K1xx Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 80MHz | - | 80MHz | 512KB | - | 100Pins | MAPBGA | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | - | 12Bit | - | - | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | - | AEC-Q100 | - | |||||
MICROCHIP | Each | 1+ $2.820 10+ $2.690 25+ $2.550 50+ $2.430 100+ $2.310 | Min: 1 / Mult: 1 | - | SAM 32 Family SAM D20 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | 128KB | - | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | - | 12Bit | - | - | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | - | - | ||||
Each | 1+ $19.600 5+ $17.970 10+ $16.340 25+ $15.660 50+ $15.010 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 180MHz | - | 180MHz | 1MB | - | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 256KB | - | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $2.260 10+ $1.800 100+ $1.550 980+ $1.470 1470+ $1.420 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | - | 32MHz | - | 32MHz | 16KB | - | 28Pins | UFQFPN | UFQFPN | 24I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 10Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | ||||
Each | 1+ $24.390 5+ $21.980 10+ $19.560 25+ $18.350 72+ $17.680 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32bit | 32 bit | - | 216MHz | - | 216MHz | 2MB | - | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - |