Single MOSFETs:
10,951 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.805 10+ $0.677 25+ $0.612 50+ $0.556 100+ $0.492 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 200mA | 2.5ohm | 2.5ohm | SOT-23 | Surface Mount | 10V | 330mW | 3V | 330mW | 3Pins | 150°C | - | - | - | ||||||
1+ $0.584 10+ $0.491 25+ $0.443 50+ $0.403 100+ $0.357 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | P Channel | P Channel | 30V | 1.1A | 0.35ohm | 0.35ohm | SOT-23 | Surface Mount | 10V | 625mW | 1V | 625mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 4000+ $0.491 | Min: 4000 / Mult: 4000 | P Channel | P Channel | 30V | 20A | 0.0039ohm | 0.0046ohm | SOIC | Surface Mount | 10V | 2.5W | 1.8V | 2.5W | 8Pins | 150°C | - | HEXFET | - | |||||
1+ $0.571 10+ $0.446 25+ $0.316 50+ $0.268 100+ $0.230 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | - | P Channel | 20V | 3.6A | 0.023ohm | 35mohm | SOT-23 | Surface Mount | 4.5V | 810mW | 700mV | 810mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $1.360 10+ $0.852 100+ $0.562 500+ $0.438 1000+ $0.397 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 60V | 20A | 0.009ohm | 11mohm | PG-TSDSON | Surface Mount | 10V | 50W | 3V | 50W | 8Pins | 150°C | - | - | - | |||||
1+ $0.532 10+ $0.443 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | - | P Channel | 20V | 4A | 0.032ohm | 0.036ohm | SOT-23 | Surface Mount | 4.5V | 510mW | 700mV | 510mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.111 10+ $0.111 25+ $0.111 50+ $0.111 100+ $0.111 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 30V | 3A | 0.098ohm | 0.098ohm | SOT-23 | Surface Mount | 10V | 1.25W | 2.5V | 1.25W | 3Pins | 150°C | - | HEXFET Series | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.253 50+ $0.115 100+ $0.074 250+ $0.073 500+ $0.071 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 25V | 220mA | 3.1ohm | 4ohm | SOT-23 | Surface Mount | 4.5V | 350mW | 850mV | 350mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.160 10+ $0.160 25+ $0.160 50+ $0.160 100+ $0.160 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 60V | 1A | 0.4ohm | 0.25ohm | SOT-23 | Surface Mount | 10V | 806mW | 3V | 806mW | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $1.370 10+ $0.907 100+ $0.795 500+ $0.659 1000+ $0.616 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 17A | 0.09ohm | 0.09ohm | TO-220AB | Through Hole | 10V | 79W | 4V | 63W | 3Pins | 175°C | - | - | - | |||||
Each | 1+ $3.110 10+ $2.710 25+ $2.520 50+ $2.330 100+ $2.140 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 100V | 120A | 0.00328ohm | 0.00328ohm | TO-263 (D2PAK) | Surface Mount | 10V | 306W | 3V | 306W | 3Pins | 175°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $0.865 10+ $0.865 100+ $0.865 500+ $0.865 1000+ $0.864 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 1kV | 3.5A | 3.7ohm | 3.7ohm | TO-220 | Through Hole | 10V | 125W | 3.75V | 125W | 3Pins | 150°C | - | - | - | ||||
1+ $3.560 10+ $2.560 25+ $2.540 50+ $2.510 100+ $2.480 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 120V | 120A | 0.0032ohm | 0.0038ohm | TO-263 (D2PAK) | Surface Mount | 10V | 300W | 3V | 300W | 3Pins | 175°C | - | - | - | ||||||
Each | 1+ $1.900 10+ $1.750 25+ $1.750 50+ $1.630 100+ $1.520 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 500V | 8A | 0.85ohm | 0.85ohm | TO-220AB | Through Hole | 10V | 125W | 4V | 125W | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $3.780 10+ $3.780 25+ $3.530 50+ $3.520 100+ $3.510 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 250V | 64A | 0.0175ohm | 0.02ohm | TO-220 | Through Hole | 10V | 300W | 3V | 300W | 3Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.104 10+ $0.103 25+ $0.103 50+ $0.103 100+ $0.103 | Min: 1 / Mult: 1 | N Channel | N Channel | 30V | 3.4A | 0.046ohm | 0.063ohm | SOT-23 | Surface Mount | 4.5V | 1.3W | 800mV | 1.3W | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.032 10+ $0.032 25+ $0.032 50+ $0.032 100+ $0.032 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 50V | 200mA | 1.4ohm | 3.5ohm | SOT-23 | Surface Mount | 10V | 300W | 1.2V | 300W | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $0.712 10+ $0.652 100+ $0.602 500+ $0.602 1000+ $0.522 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 36A | 0.0265ohm | 0.0265ohm | TO-220AB | Through Hole | 10V | 92W | 4V | 92W | 3Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.625 25+ $0.416 50+ $0.324 100+ $0.233 250+ $0.218 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 30V | 2A | 0.08ohm | 0.08ohm | SuperSOT | Surface Mount | 10V | 500mW | 20V | 500mW | 3Pins | 150°C | - | - | - | |||||
1+ $0.991 10+ $0.741 25+ $0.676 50+ $0.610 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | P Channel | P Channel | 60V | 4.3A | 0.096ohm | 0.125ohm | SOT-223 | Surface Mount | 10V | 2W | 1V | 2W | 4Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.204 25+ $0.204 50+ $0.204 100+ $0.204 250+ $0.187 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 20V | 3A | 0.029ohm | 0.035ohm | SOT-23 | Surface Mount | 4.5V | 500mW | 1.5V | 500mW | 3Pins | 150°C | - | PowerTrench Series | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.890 10+ $1.890 25+ $1.890 50+ $1.730 100+ $1.730 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 55V | 74A | 0.02ohm | 0.02ohm | TO-263 (D2PAK) | Surface Mount | 20V | 200W | 4V | 200W | 3Pins | 175°C | - | - | - | |||||
Each | 1+ $1.220 10+ $0.681 100+ $0.625 500+ $0.505 1000+ $0.456 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 100V | 13A | 0.2ohm | 0.2ohm | TO-220AB | Through Hole | 10V | 79W | 4V | 79W | 3Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) | 1+ $4.870 10+ $3.980 25+ $3.740 50+ $3.520 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | P Channel | P Channel | 60V | 47A | 0.026ohm | 0.026ohm | TO-263 (D2PAK) | Surface Mount | -10V | 160W | -4V | 160W | 2Pins | 175°C | - | - | - | |||||
Each | 1+ $2.520 10+ $2.330 25+ $2.330 50+ $2.160 100+ $2.160 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 100V | 21A | 0.2ohm | 0.2ohm | TO-247 | Through Hole | 10V | 180W | 4V | 180W | 3Pins | 175°C | - | - | - |