Thyristors - SCR Modules :
337 Products FoundView
Buyer
Engineer
Manufacturer
SCR Module Type
Peak Repetitive Off State Voltage
Gate Trigger Current Max
Average On State Current
Average Forward Current
On State RMS Current
Peak Non Repetitive Surge Current
Gate Trigger Voltage Max
Holding Current Max
Operating Temperature Max
Repetitive Peak Reverse Voltage
Thyristor Case Style
No. of Pins
Thyristor Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $35.570 5+ $32.240 10+ $28.930 36+ $25.610 60+ $24.260 More Pricing... | Series Connected - SCR / Diode | 1.6kV | 100mA | 55A | 55A | 90A | 1.5kA | 2.5V | 250mA | 125°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | - | ||||||
INFINEON | Each | 1+ $60.180 5+ $54.660 16+ $49.120 32+ $43.590 | Series Connected - SCRs | 1.6kV | 145mA | 190A | 190A | 275A | 5.2kA | 2.5V | 200mA | 125°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | - | |||||
Each | 1+ $51.930 5+ $47.560 10+ $43.190 25+ $40.190 50+ $39.460 | Series Connected - SCRs | 1.8kV | 150mA | 116A | 116A | 182A | 2.25kA | 2.5V | 200mA | 125°C | 1.8kV | 1.8kV | TO-240AA | 7Pins | Panel | - | ||||||
Each | 1+ $59.310 5+ $58.640 10+ $58.000 25+ $57.360 50+ $56.710 More Pricing... | Bridge Rectifier, Single Phase - SCR / Diode | 600V | 60mA | - | 25A | - | - | 2.5V | - | 125°C | - | 240V | Module | 6Pins | Panel | B-2T Series | ||||||
Each | 1+ $114.740 25+ $109.490 50+ $106.580 100+ $103.080 250+ $99.600 | Phase Control | 1.4kV | 300mA | 950A | 950A | 1.49kA | 12.8kA | 3V | 200mA | 125°C | 1.4kV | 1.4kV | Module | - | Panel | - | ||||||
Each | 1+ $688.420 | Series Connected - SCR / Diode | 1.8kV | 200mA | - | - | - | 21A | 2V | 300mA | 125°C | 1.8kV | 1.8kV | Module | 8Pins | Panel | - | ||||||
Each | 1+ $43.000 5+ $40.630 10+ $38.260 25+ $35.890 50+ $33.510 | Series Connected - SCR / Diode | 1.6kV | 150mA | 116A | 116A | 182A | 2.25kA | 2.5V | 200mA | 125°C | 1.6kV | 1.6kV | TO-240AA | 4Pins | Panel | - | ||||||
IXYS SEMICONDUCTOR | Each | 1+ $35.220 5+ $32.060 10+ $28.900 25+ $27.370 72+ $26.510 More Pricing... | Series Connected - SCRs | 1.2kV | 100mA | 49A | 49A | 77A | 1.15kA | 1.5V | 200mA | 100°C | 1.2kV | 1.2kV | TO-240AA | 7Pins | Panel | - | |||||
IXYS SEMICONDUCTOR | Each | 1+ $42.200 5+ $39.880 10+ $37.560 25+ $35.240 72+ $34.020 | Series Connected - SCRs | 1.2kV | 150mA | 116A | 116A | 182A | 2.25kA | 2.5V | 200mA | 100°C | 1.2kV | 1.2kV | TO-240AA | 5Pins | Panel | - | |||||
Each | 1+ $57.720 5+ $52.380 16+ $47.030 32+ $41.690 | Series Connected - SCRs | 1.6kV | 145mA | 160A | 160A | 275A | 5.2kA | 2.5V | 200mA | 125°C | 1.6kV | 1.6kV | Module | 5Pins | Panel | - | ||||||
Each | 1+ $24.310 10+ $18.160 25+ $17.140 50+ $16.110 100+ $15.080 More Pricing... | Single SCR | 1.2kV | 60mA | 25A | 25A | 40A | 350A | 2V | 130mA | 125°C | 1.2kV | 1.2kV | TO-208AA | - | Stud Mount | VS-25RIA | ||||||
Each | 1+ $195.040 5+ $191.970 10+ $188.980 | Single SCR | 1.6kV | 300mA | 560A | 560A | 880A | 17kA | 2V | 300mA | 140°C | 1.6kV | 1.6kV | Y1 | 4Pins | Panel | - | ||||||
Each | 1+ $34.970 5+ $31.820 10+ $28.670 25+ $25.530 100+ $24.370 More Pricing... | Series Connected - SCRs | 1.4kV | 100mA | 27A | 27A | 42A | 520A | 1.5V | 200mA | 125°C | 1.4kV | 1.4kV | TO-240AA | 7Pins | Panel | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $24.470 10+ $20.530 25+ $19.500 50+ $18.660 100+ $17.860 | Bridge Rectifier, Single Phase - SCR / Diode | 1.2kV | 50mA | 38A | 38A | 60A | 525A | 1.3V | 100mA | 150°C | 1.2kV | 1.2kV | ACEPACK SMIT | 9Pins | Surface Mount | - | |||||
Each | 1+ $50.470 5+ $46.440 10+ $42.900 36+ $41.550 60+ $40.210 More Pricing... | Series Connected - SCR / Diode | 1.6kV | 150mA | 95A | 95A | 150A | 2kA | 3V | 250mA | 125°C | 1.6kV | 1.6kV | Module | 5Pins | Panel | - | ||||||
Each | 1+ $116.750 | Bridge Rectifier, Single Phase - SCR / Diode | 400V | 80mA | - | - | 42.5A | - | 3V | - | 125°C | 400V | 400V | Module | 6Pins | Panel | B-2T Series | ||||||
Each | 1+ $330.120 6+ $297.110 | Series Connected - SCRs | 1.6kV | 200mA | 250A | 250A | 420A | 9kA | 3V | 500mA | 130°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | - | ||||||
Each | 1+ $67.200 | Series Connected - SCRs | 1.6kV | 150mA | 150A | 150A | 235A | 5kA | 2V | 150mA | 125°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | - | ||||||
Each | 1+ $155.220 5+ $146.750 16+ $138.290 | Series Connected - SCR / Diode | 1.6kV | 150mA | - | 162A | 260A | - | 2V | - | 125°C | - | 1.6kV | Module | 5Pins | Panel | TT162N | ||||||
Each | 1+ $543.750 6+ $535.670 10+ $527.840 26+ $496.170 | Series Connected - SCR / Diode | 1.6kV | - | 570A | 570A | 1kA | 19kA | - | 500mA | 135°C | 1.6kV | 1.6kV | Module | 5Pins | Panel | - | ||||||
29AK0763 RoHS | Each | 1+ $46.000 5+ $42.070 10+ $38.200 25+ $36.900 50+ $36.250 | Series Connected - SCRs | 1.4kV | 150mA | - | 116A | 182A | - | 2.5V | - | 125°C | 1.4kV | 1.4kV | TO-240AA | 5Pins | Panel | - | |||||
INFINEON | Each | 1+ $243.750 5+ $243.140 10+ $242.550 32+ $241.950 | Phase Control | 1.6kV | 250mA | 150A | 150A | 3.2kA | - | 2V | - | 125°C | 1.6kV | 1.6kV | Module | 5Pins | Screw | - | |||||
Each | 1+ $34.580 5+ $31.130 10+ $27.680 25+ $25.810 100+ $23.930 More Pricing... | Series Connected - SCRs | 1.2kV | 100mA | - | 40A | 63A | - | 1.5V | - | 150°C | 1.2kV | 1.2kV | SOT-227B | 4Pins | Panel | - | ||||||
Each | 1+ $47.360 5+ $43.330 10+ $39.610 25+ $38.260 50+ $37.570 | Series Connected - SCRs | 1.4kV | 150mA | - | 116A | 182A | - | 2.5V | - | 125°C | 1.4kV | 1.4kV | TO-240AA | 7Pins | Panel | - | ||||||
Each | 1+ $31.300 5+ $28.450 10+ $25.580 25+ $23.480 100+ $22.630 More Pricing... | Series Connected - SCRs | 1.4kV | 65mA | - | 21A | 33A | - | 1V | - | 125°C | 1.4kV | 1.4kV | TO-240AA | 5Pins | Panel | - | ||||||