Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK40DN512ZVMD10
Newark Part No.61T9420
Product RangeKinetis K Family K4x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $14.480 |
Price for:Each
Minimum: 800
Multiple: 800
$11,584.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMK40DN512ZVMD10
Newark Part No.61T9420
Product RangeKinetis K Family K4x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K4x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
MCU Core Size32bit
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size512KB
CPU Speed100MHz
No. of Pins144Pins
IC Case / PackageMAPBGA
MCU Case StyleMAPBGA
No. of I/O's98I/O's
InterfacesCAN, I2C, I2S, SPI, USB, UART
RAM Memory Size128KB
Embedded Interface TypeCAN, I2C, I2S, SPI, USB, UART
MCU ApplicationsUSB and Segment LCD Controller
ADC Channels46Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK4x
Qualification-
Technical Specifications
Product Range
Kinetis K Family K4x Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Program Memory Size
512KB
No. of Pins
144Pins
MCU Case Style
MAPBGA
Interfaces
CAN, I2C, I2S, SPI, USB, UART
Embedded Interface Type
CAN, I2C, I2S, SPI, USB, UART
ADC Channels
46Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K4x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
MCU Core Size
32bit
Operating Frequency Max
100MHz
CPU Speed
100MHz
IC Case / Package
MAPBGA
No. of I/O's
98I/O's
RAM Memory Size
128KB
MCU Applications
USB and Segment LCD Controller
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate