4,475 Product Results Found for "ARM"
View
Buyer
Engineer
Manufacturer
Product Range
IC Type
No. of CPU Cores
Device Core
MPU Core Size
Motor Type
MCU Core Size
No. of Outputs
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Output Current
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(4,475)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.310 5+ $19.290 10+ $17.270 25+ $15.350 50+ $15.180 More Pricing... | LPC Family LPC4300 Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 204MHz | 204MHz | - | 1MB | 83I/O's | 136KB | 144Pins | LQFP | I2C, I2S, SPI, SSI, UART, USB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | ||||||
Each | 1+ $23.800 10+ $19.020 25+ $17.820 50+ $17.170 120+ $16.510 More Pricing... | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | - | - | - | 32 bit | 32bit | 32bit | 216MHz | 216MHz | - | 2MB | 114I/O's | 512KB | 144Pins | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ $21.650 10+ $18.310 25+ $17.420 50+ $16.750 100+ $16.080 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 32bit | 32bit | 120MHz | 120MHz | - | 1MB | 100I/O's | 128KB | 144Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $17.870 | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 150MHz | 150MHz | - | 1MB | 128I/O's | 128KB | 256Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $18.830 10+ $15.890 25+ $14.710 50+ $14.520 100+ $14.310 More Pricing... | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 120MHz | 120MHz | - | 512KB | 100I/O's | 128KB | 144Pins | LQFP | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $20.280 10+ $15.320 25+ $14.530 50+ $14.370 100+ $14.210 More Pricing... | Kinetis K Family K1x Series Microcontrollers | - | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 32bit | 32bit | 120MHz | 120MHz | - | 512KB | 104I/O's | 128KB | 144Pins | LQFP | CAN, I2C, SPI, UART | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+ $3.110 10+ $2.440 100+ $2.090 500+ $1.950 1000+ $1.910 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 32bit | 32bit | 48MHz | 48MHz | - | 64KB | 39I/O's | 8KB | 48Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ $7.630 10+ $6.180 25+ $5.810 50+ $5.620 100+ $5.420 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 32bit | 32bit | 32MHz | 32MHz | - | 128KB | 37I/O's | 32KB | 48Pins | LQFP | I2C, SPI, USART, USB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ $7.870 10+ $6.190 25+ $5.760 50+ $5.740 180+ $5.720 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | - | 128KB | 87I/O's | 24KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 39Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ $12.590 10+ $10.340 25+ $9.780 50+ $9.510 100+ $9.260 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 32bit | 32bit | 32MHz | 32MHz | - | 512KB | 51I/O's | 80KB | 64Pins | LQFP | I2C, SPI, USART, USB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ $14.120 10+ $11.120 25+ $10.600 50+ $10.100 180+ $9.590 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 180MHz | 180MHz | - | 1MB | 82I/O's | 256KB | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $12.900 10+ $10.610 25+ $10.040 50+ $9.650 100+ $9.250 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | - | 512KB | 26I/O's | 64KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ $4.490 10+ $3.580 25+ $3.340 50+ $3.220 100+ $3.090 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 32bit | 32bit | 48MHz | 48MHz | - | 32KB | 25I/O's | 8KB | 32Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ $7.540 10+ $6.100 25+ $5.740 50+ $5.490 100+ $5.240 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | - | 64KB | 51I/O's | 16KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ $8.030 10+ $6.470 25+ $6.080 50+ $5.810 100+ $5.540 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 84MHz | 84MHz | - | 256KB | 50I/O's | 64KB | 64Pins | LQFP | I2C, I2S, SPI, UART, USB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $6.670 10+ $5.370 25+ $5.050 50+ $4.870 100+ $4.690 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 80MHz | 80MHz | - | 256KB | 38I/O's | 64KB | 48Pins | TQFP | CAN, I2C, SPI, UART, USB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ $7.920 10+ $6.580 25+ $6.190 50+ $5.930 100+ $5.660 More Pricing... | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | - | - | - | 32 bit | 32bit | 32bit | 216MHz | 216MHz | - | 64KB | 50I/O's | 256KB | 64Pins | LQFP | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ $13.170 10+ $9.670 25+ $8.900 50+ $8.700 180+ $8.490 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 80MHz | 80MHz | - | 1MB | 83I/O's | 320KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.890 10+ $2.160 25+ $1.970 50+ $1.870 100+ $1.770 More Pricing... | XMC1000 Family XMC1300 Series Microcontrollers | - | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 32bit | 32bit | 32MHz | 32MHz | - | 64KB | 34I/O's | 16KB | 38Pins | TSSOP | I2C, I2S, SPI, UART | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | ||||||
Each | 1+ $7.300 10+ $5.900 25+ $5.550 50+ $5.360 100+ $5.160 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | - | - | - | 32 bit | - | - | - | 80MHz | - | 256KB | 52I/O's | 160KB | 64Pins | LQFP | CAN, I2C, LPUART, SAI, SPI, UART, USART | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ $14.810 10+ $12.230 25+ $11.580 50+ $11.130 100+ $10.690 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 80MHz | 80MHz | - | 1MB | 52I/O's | 320KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ $16.650 10+ $12.640 25+ $12.110 50+ $11.410 100+ $10.700 More Pricing... | LPC Family LPC54000 Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | - | - | - | 180MHz | - | 512KB | 145I/O's | 200KB | 180Pins | TFBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.390 10+ $7.640 25+ $7.200 50+ $6.970 100+ $6.720 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 32bit | 32bit | 100MHz | 100MHz | - | 512KB | 50I/O's | 256KB | 64Pins | LQFP | CAN, I2C, I2S, SPI, USART | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $11.080 10+ $9.220 25+ $8.770 50+ $8.530 180+ $8.270 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 32bit | 32bit | 170MHz | 170MHz | - | 512KB | 86I/O's | 128KB | 100Pins | LQFP | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ $26.940 5+ $24.270 10+ $21.600 25+ $20.260 50+ $19.530 More Pricing... | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | - | - | - | 32 bit | 32bit | 32bit | 216MHz | 216MHz | - | 2MB | 168I/O's | 512KB | 216Pins | TFBGA | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||