501 Product Results Found for "INFINEON"
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
CPU Speed
Operating Frequency Max
No. of I/O's
Program Memory Size
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(501)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $705.200 10+ $569.400 25+ $535.400 50+ $520.800 100+ $506.200 | - | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | - | 32bit | 200MHz | 200MHz | 112I/O's | 4MB | 472KB | 176Pins | LQFP | CAN, Ethernet, I2C, LIN, SPI | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $9.660 10+ $7.510 25+ $6.960 50+ $6.590 100+ $6.220 More Pricing... | - | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 80MHz | 80MHz | 45I/O's | 256KB | 40KB | 64Pins | TQFP | CAN, I2C, I2S, SPI, UART, USB | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $722.400 10+ $583.800 25+ $549.200 50+ $534.600 100+ $519.600 | - | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | - | 32bit | 300MHz | 300MHz | 133I/O's | 4MB | 672KB | 292Pins | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each | 1+ $14.890 10+ $11.740 25+ $10.880 50+ $10.320 100+ $9.950 More Pricing... | - | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | 32bit | 67MHz | 67MHz | 62I/O's | 128KB | 32KB | 100Pins | TQFP | I2C, SPI, UART, USB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $609.600 10+ $491.800 25+ $462.000 50+ $459.200 100+ $456.800 | - | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | - | 32bit | 300MHz | 300MHz | 101I/O's | 4MB | 672KB | 144Pins | TQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $56.600 10+ $42.200 25+ $38.400 50+ $36.600 100+ $34.600 More Pricing... | - | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 32bit | 16MHz | 16MHz | 20I/O's | 16KB | 2KB | 24Pins | QFN | I2C | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | ||||||
Each | 1+ $8.950 10+ $6.940 25+ $6.430 50+ $6.150 100+ $5.870 More Pricing... | - | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 32bit | - | 48MHz | 38I/O's | 64KB | 8KB | 48Pins | TQFP | I2C, SPI, UART, USB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $643.200 10+ $519.600 25+ $488.800 50+ $486.600 100+ $484.600 | - | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | - | 32bit | 300MHz | 300MHz | 122I/O's | 4MB | 672KB | 176Pins | LQFP | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | 56Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each | 1+ $5.190 10+ $4.020 25+ $3.680 50+ $3.520 100+ $3.340 More Pricing... | - | enCoRe III Family CY7C64215 Series Microcontrollers | M8C | - | - | 8bit | - | 24MHz | 24MHz | 50I/O's | 16KB | 1KB | 56Pins | QFN | I2C, SPI, UART, USB | 8Channels | 14Bit | 3V | 5.25V | 0°C | 70°C | Surface Mount | enCoRe III | CY7C6xxx | - | ||||||
Each | 1+ $8.810 10+ $6.830 25+ $6.150 50+ $5.900 100+ $5.650 More Pricing... | - | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 80MHz | 80MHz | 45I/O's | 256KB | 40KB | 64Pins | TQFP | CAN, I2C, I2S, SPI, UART, USB | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC | XMC42xx | - | ||||||
Each | 1+ $12.780 | - | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | - | - | - | - | 24MHz | 24MHz | 24I/O's | 32KB | 2KB | 28Pins | SSOP | I2C, SPI, UART | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | - | ||||||
Each | 1+ $12.200 10+ $11.650 25+ $11.280 50+ $10.700 100+ $10.310 More Pricing... | - | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | 32bit | 80MHz | 80MHz | 62I/O's | 256KB | 64KB | 100Pins | TQFP | USB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | - | ||||||
Each | 1+ $22.330 10+ $17.810 25+ $15.850 50+ $15.590 100+ $15.320 More Pricing... | - | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 144MHz | 144MHz | 119I/O's | 2MB | 352KB | 144Pins | LQFP | I2C, I2S, SPI, UART, USB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC | XMC47xx | - | ||||||
Each | 1+ $5.410 10+ $4.120 25+ $3.870 50+ $3.620 100+ $3.490 More Pricing... | - | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 32bit | - | 48MHz | 24I/O's | 32KB | 4KB | 28Pins | SSOP | I2C, SPI, UART | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each | 1+ $26.300 5+ $24.030 10+ $21.770 25+ $19.510 50+ $18.900 More Pricing... | - | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 144MHz | 144MHz | 119I/O's | 352KB | 2KB | 144Pins | LQFP | I2C, I2S, LIN, SPI, UART | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC48xx | - | ||||||
Each | 1+ $24.180 5+ $22.990 10+ $21.670 25+ $20.220 50+ $18.890 More Pricing... | - | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | 32bit | 67MHz | 67MHz | 48I/O's | 256KB | 64KB | 68Pins | QFN | CAN, I2C, SPI, UART, USB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C58xx | - | ||||||
Each | 1+ $15.590 10+ $14.540 25+ $14.160 50+ $12.810 100+ $12.130 More Pricing... | CY8C29xxx | PSoC 1 Family CY8C29x66 Series Microcontrollers | M8C | - | - | - | - | 24MHz | 24MHz | 40I/O's | 32KB | 2KB | 44Pins | TQFP | I2C, SPI, UART | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | - | ||||||
Each | 1+ $23.260 5+ $20.920 10+ $18.580 25+ $17.790 50+ $17.000 More Pricing... | - | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 144MHz | 144MHz | 75I/O's | 2MB | 352KB | 100Pins | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 24Channels | 12Bit | 3.13V | 3.6V | -40°C | 125°C | Surface Mount | XMC | XMC47xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3,036.400 | - | AURIX Family TC38x Series Microcontrollers | TriCore | - | 32 bit | - | - | - | 300MHz | 169I/O's | 10MB | 1.568MB | 292Pins | LFBGA | CAN, Ethernet, I2C, LIN, SPI | 110Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 150°C | Surface Mount | AURIX | TC38x | AEC-Q100 | ||||||
Each | 1+ $7.220 10+ $5.550 25+ $5.130 50+ $4.900 100+ $4.680 More Pricing... | - | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | - | 48MHz | 50I/O's | 256KB | 32KB | 97Pins | VFBGA | I2C, SPI, UART, USB | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 Series | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ $491.800 25+ $462.000 50+ $459.200 100+ $456.800 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $15.940 10+ $12.580 25+ $12.090 50+ $11.600 100+ $11.110 More Pricing... | - | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 91I/O's | 1MB | 160KB | 144Pins | LQFP | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | 32Channels | 12Bit | - | 1.3V | -40°C | 85°C | Surface Mount | XMC4000 | XMC45xx | - | ||||||
Each | 1+ $37.020 5+ $34.590 10+ $32.160 25+ $29.500 50+ $28.760 More Pricing... | - | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 350MHz | 350MHz | 144I/O's | 8384KB | 1KB | 176Pins | TEQFP | CAN, I2C, I2S, LIN, SPI, UART | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT4BF Series | - | ||||||
Each | 1+ $16.370 10+ $12.950 25+ $11.200 50+ $11.010 180+ $10.820 More Pricing... | - | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 55I/O's | 1MB | 160KB | 100Pins | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | - | ||||||
Each | 1+ $5.700 10+ $4.340 25+ $3.720 50+ $3.650 100+ $3.580 More Pricing... | - | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | - | - | - | 24MHz | 24MHz | 16I/O's | 4MB | 256Byte | 20Pins | SSOP | I2C, SPI, UART | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | - | ||||||