Current Transformers :

219 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
82Y7692

RoHS

Each
1+$57.790
5+$54.510
10+$52.850
25+$50.330
50+$46.870
-
Modular
-
500:5
Class 0.5
-
6VA
-
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
500A
5A
CT MAX Series
82Y7672

RoHS

Each
1+$38.860
5+$36.190
10+$34.630
25+$32.850
50+$30.630
More Pricing...
-
Modular
-
60:5
Class 3
-
2VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
60A
5A
CT PRO XT Series
99Y7824

RoHS

Each
1+$89.670
5+$84.630
10+$82.060
25+$78.200
50+$72.870
-
Split Core
-
-
Class 1
-
-
-
16mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
100A
-
ATO Series
36AJ3915

RoHS

TE CONNECTIVITY - CROMPTON
Each
1+$82.600
5+$75.780
10+$70.760
-
Split Core
-
150:5
Class 1
-
1VA
-
18.5mm
50Hz / 60Hz
DIN Rail, Feet Mount
Wire Leaded
Metering
150A
5A
MSC2 Series
42M4049
Each
1+$88.260
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
76RL Series
82Y7700

RoHS

Each
1+$66.650
5+$62.870
10+$60.950
25+$58.040
50+$54.060
-
Modular
-
800:5
Class 0.5
-
10VA
-
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
800A
5A
CT MAX SELV Series
48AC9265

RoHS

Each
1+$37.100
-
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
100A
5A
Omega 30A 2SFT Series
36AJ3935
TE CONNECTIVITY - CROMPTON
Each
1+$76.960
5+$70.590
10+$65.920
-
3-Phase Molded Case
-
200:5
Class 3
-
2.5VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
200A
5A
M3N1 Series
64M7447

RoHS

Each
1+$177.690
-
Toroidal
-
1500:5
Class 1
-
40VA
-
110mm
-
Chassis Mount
Screw
Metering & Protection
1.5kA
5A
RCT Series
57AH8833

RoHS

Each
1+$119.090
-
Toroidal
-
800:5
Class 1
-
40VA
-
91mm
-
Chassis Mount
Screw
Metering & Protection
800A
5A
RCT Series
45AC4434

RoHS

Each
1+$11.690
5+$11.460
10+$10.640
25+$9.820
50+$9.200
More Pricing...
-
Low Current AC
-
-
-
-
-
-
6mm
-
Chassis Mount
Wire Leaded
Metering & Protection
100A
-
CT Series
99Y8849

RoHS

Each
1+$100.780
5+$95.120
10+$92.240
25+$87.890
50+$81.910
More Pricing...
-
Split Core
-
-
Class 0.5
-
-
-
-
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
1kA
-
ART Series
48AC9571

RoHS

Each
1+$121.000
-
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2.5kA
5A
Omega 30E 8ASHT Series
32R8789

RoHS

Each
1+$38.670
5+$36.140
10+$34.650
25+$32.960
50+$30.840
More Pricing...
-
Molded Case
-
20:5
Class 1
-
2.5VA
-
-
-
DIN Rail, Feet Mount
Screw
Metering
20A
5A
16 Series
87X8668

RoHS

Each
1+$81.830
5+$77.410
10+$75.160
25+$71.760
50+$67.090
-
Split Core
-
125:5
Class 1
-
500mVA
-
19mm
-
Chassis Mount
Screw
Metering & Protection
125A
5A
Micro 19 Series
82Y7696

RoHS

Each
1+$66.650
5+$62.870
10+$60.950
25+$58.040
50+$54.060
-
Modular
-
300:5
Class 0.5
-
4VA
-
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
300A
5A
CT MAX SELV Series
70AC4536

RoHS

SCHNEIDER ELECTRIC
Each
1+$215.870
5+$203.550
10+$194.390
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
57AH8823

RoHS

Each
1+$68.560
-
Toroidal
-
100:5
Class 1
-
40VA
-
35mm
-
Chassis Mount
Screw
Metering & Protection
100A
5A
RCT Series
36AJ4621
TE CONNECTIVITY - CROMPTON
Each
1+$42.180
-
Molded Case
-
400:5
Class 1
-
5VA
-
31mm
50Hz / 60Hz
DIN Rail, Panel Mount
Screw
Metering
400A
5A
XL3D Series
73AJ9826
Each
1+$56.130
5+$51.180
10+$47.900
25+$44.860
50+$41.650
More Pricing...
-
Bus-bar
-
100:5
Class 1
-
2.5VA
-
-
50Hz / 60Hz
DIN Rail
Screw
Metering
100A
5A
PACT Series
88M8750

RoHS

MURATA POWER SOLUTIONS
Each
1000+$1.120
10A
-
1:100
-
-
50Hz
-
500kHz
-
-
Surface Mount
-
-
-
-
53100C Series
32R8787

RoHS

Each
1+$36.510
5+$34.120
10+$32.710
25+$31.120
50+$29.130
More Pricing...
-
Molded Case
-
10:5
Class 1
-
2.5VA
-
-
-
DIN Rail, Feet Mount
Screw
Metering
10A
5A
16 Series
32R8784

RoHS

Each
1+$73.820
5+$69.830
10+$67.800
25+$64.730
50+$60.520
-
3-Phase Molded Case
-
150:5
Class 1
-
2.5VA
-
-
50Hz / 60Hz
Feet Mount
Screw
Metering
150A
5A
CT105 Series
53M7098

RoHS

Each
1+$71.880
5+$67.990
10+$66.010
25+$63.030
50+$58.930
-
Split Core
-
100:5
Class 3
-
2.5VA
-
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
100A
5A
-
53M7099

RoHS

Each
1+$62.500
5+$59.120
10+$57.400
25+$54.810
50+$51.240
-
Split Core
-
200:5
Class 1
-
2.5VA
-
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
200A
5A
-
126-150 of 219 items
of 9 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS