Class 3 Current Transformers:
141 Products FoundFind a huge range of Current Transformers at Newark Electronics Mexico. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Carlo Gavazzi, Crompton - Te Connectivity, Omega, Abb & Hobut
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12C2454 | Each | 1+ $89.740 | Min: 1 / Mult: 1 | 100A | Donut | 20:1 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 100A | 5A | - | ||||
32H7160 | CROMPTON - TE CONNECTIVITY | Each | 1+ $59.620 | Min: 1 / Mult: 1 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | 2SFT Series | |||
55F2577 | Each | 1+ $83.910 | Min: 1 / Mult: 1 | 200A | Donut | 40:1 | 200:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 200A | 5A | - | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ $66.400 | Min: 1 / Mult: 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | ||||
55F2576 | Each | 1+ $85.230 | Min: 1 / Mult: 1 | 150A | Donut | 30:1 | 150:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 150A | 5A | - | ||||
20C3988 | Each | 1+ $190.530 | Min: 1 / Mult: 1 | 50A | 3-Phase Molded Case | 50:5 | 50:5 | Class 3 | 50Hz | 2VA | 400Hz | - | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | - | ||||
98B6493 | Each | 1+ $81.390 | Min: 1 / Mult: 1 | 50A | Donut | 10:1 | 50:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 50A | 5A | - | ||||
25C2456 | Each | 1+ $204.390 | Min: 1 / Mult: 1 | 100A | 3-Phase Molded Case | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | - | 60Hz | Feet Mount | Stud | Metering | 100A | 5A | - | ||||
85C2390 | CROMPTON - TE CONNECTIVITY | Each | 1+ $161.710 | Min: 1 / Mult: 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | 2SFT Series | |||
Each | 1+ $58.120 10+ $52.060 25+ $50.590 50+ $47.800 100+ $44.680 More Pricing... | Min: 1 / Mult: 1 | - | Modular | - | 100:5 | Class 1 | - | 3VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | |||||
Each | 1+ $81.570 | Min: 1 / Mult: 1 | - | Rectangular | - | 500:5 | Class 1 | - | 40VA | - | 60.3mm | - | Chassis Mount | Screw | Metering & Protection | 500A | 5A | MFO Series | |||||
42M0679 | CROMPTON - TE CONNECTIVITY | Each | 1+ $69.140 | Min: 1 / Mult: 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 5SFT Series | |||
09J4235 | CROMPTON - TE CONNECTIVITY | Each | 1+ $132.950 | Min: 1 / Mult: 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | 2SFT Series | |||
36AJ3564 | CROMPTON - TE CONNECTIVITY | Each | 1+ $93.280 | Min: 1 / Mult: 1 | - | 3-Phase Molded Case | - | 60:0.1 | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 60A | 0.1A | DL3N1 Series | |||
Each | 1+ $75.770 5+ $71.980 10+ $68.170 25+ $66.080 50+ $63.980 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $103.930 5+ $100.640 10+ $97.350 25+ $93.260 50+ $90.270 More Pricing... | Min: 1 / Mult: 1 | - | Toroidal | 600:5 | 600:5 | Class 1 | - | 20VA | - | 3.5mm | - | Chassis Mount | Lug | Metering & Protection | 600A | 5A | CT Series | |||||
Each | 1+ $66.730 | Min: 1 / Mult: 1 | - | Toroidal | - | 75:5 | Class 1 | - | 40VA | - | 35mm | - | Chassis Mount | Screw | Metering & Protection | 75A | 5A | RCT Series | |||||
Each | 1+ $139.490 | Min: 1 / Mult: 1 | - | Toroidal | - | 1000:5 | Class 1 | - | 40VA | - | 91mm | - | Chassis Mount | Screw | Metering & Protection | 1kA | 5A | RCT Series | |||||
Each | 1+ $248.390 | Min: 1 / Mult: 1 | - | Toroidal | - | 2500:5 | Class 1 | - | 40VA | - | 110mm | - | Chassis Mount | Screw | Metering & Protection | 2.5kA | 5A | RCT Series | |||||
Each | 1+ $66.730 | Min: 1 / Mult: 1 | - | Toroidal | - | 300:5 | Class 1 | - | 40VA | - | 35mm | - | Chassis Mount | Screw | Metering & Protection | 300A | 5A | RCT Series | |||||
Each | 1+ $172.950 | Min: 1 / Mult: 1 | - | Toroidal | - | 1500:5 | Class 1 | - | 40VA | - | 110mm | - | Chassis Mount | Screw | Metering & Protection | 1.5kA | 5A | RCT Series | |||||
Each | 1+ $72.990 | Min: 1 / Mult: 1 | - | Toroidal | - | 60:5 | Class 1 | - | 40VA | - | 35mm | - | Chassis Mount | Screw | Metering & Protection | 60A | 5A | RCT Series | |||||
Each | 1+ $93.720 | Min: 1 / Mult: 1 | - | Toroidal | - | 600:5 | Class 1 | - | 40VA | - | 60mm | - | Chassis Mount | Screw | Metering & Protection | 600A | 5A | RCT Series | |||||
Each | 1+ $115.920 | Min: 1 / Mult: 1 | - | Toroidal | - | 800:5 | Class 1 | - | 40VA | - | 91mm | - | Chassis Mount | Screw | Metering & Protection | 800A | 5A | RCT Series | |||||
Each | 1+ $9.820 10+ $9.280 25+ $8.590 50+ $8.110 100+ $8.070 | Min: 1 / Mult: 1 | - | Low Current AC | - | - | - | - | - | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | CT Series |