250:5 Current Transformers:

176 Products Found
Find a huge range of Current Transformers at Newark Electronics Mexico. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: ACI, Carlo Gavazzi, TE Connectivity - Crompton, Omega & ABB
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
32H7160
Each
1+
$59.620
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
2SFT Series
12C2454
Each
1+
$89.740
100A
Donut
20:1
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
92C2885
Each
1+
$132.950
60A
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
60A
5A
2SFT Series
55F2577
Each
1+
$83.910
200A
Donut
40:1
200:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
200A
5A
-
09J4230

RoHS

Each
1+
$66.400
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
05M4232

RoHS

Each
1+
$162.870
5+
$155.880
10+
$151.680
25+
$147.490
100A
1-Phase
-
-
-
40Hz
-
1kHz
27mm
-
Chassis Mount
Wire Leaded
Metering & Protection
100A
-
MI Series
20C3988
Each
1+
$190.530
50A
3-Phase Molded Case
50:5
50:5
Class 3
50Hz
2VA
400Hz
-
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
-
98B6493
Each
1+
$81.390
50A
Donut
10:1
50:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
50A
5A
-
25C2456
Each
1+
$204.390
100A
3-Phase Molded Case
100:5
100:5
Class 2
50Hz
2VA
400Hz
-
60Hz
Feet Mount
Stud
Metering
100A
5A
-
85C2390
Each
1+
$161.710
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
2SFT Series
82Y7674

RoHS

Each
1+
$59.330
10+
$53.430
25+
$52.000
50+
$49.310
100+
$46.270
More Pricing...
-
Modular
-
100:5
Class 1
-
3VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT Series
92H2329

RoHS

Each
1+
$83.800
-
Rectangular
-
500:5
Class 1
-
40VA
-
60.3mm
-
Chassis Mount
Screw
Metering & Protection
500A
5A
MFO Series
42M0679
Each
1+
$69.140
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
5SFT Series
09J4235
Each
1+
$132.950
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
2SFT Series
36AJ3564
TE CONNECTIVITY - CROMPTON
Each
1+
$95.790
-
3-Phase Molded Case
-
60:0.1
-
-
-
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Cable
Metering
60A
100mA
DL3N1 Series
45AC4433

RoHS

Date/Lot Code

Each
1+
$8.720
10+
$7.580
25+
$7.200
50+
$6.950
100+
$6.620
-
Low Current AC
-
-
-
-
-
-
5.5mm
-
Through Hole
PC Pin
Metering & Protection
-
-
CT Series
50H3634

RoHS

Each
1+
$113.320
5+
$107.620
10+
$101.940
25+
$97.960
50+
$94.830
More Pricing...
-
Toroidal
600:5
600:5
Class 1
-
20VA
-
3.5mm
-
Chassis Mount
Lug
Metering & Protection
600A
5A
CT Series
99Y7825

RoHS

Each
1+
$49.800
-
Split Core
-
-
Class 1
-
-
-
16mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
125A
125mA
ATO Series
57AH8831

RoHS

Each
1+
$143.310
-
Toroidal
-
1000:5
Class 1
-
40VA
-
91mm
-
Chassis Mount
Screw
Metering & Protection
1kA
5A
RCT Series
47M1322

RoHS

Each
1+
$68.570
-
Toroidal
-
75:5
Class 1
-
40VA
-
35mm
-
Chassis Mount
Screw
Metering & Protection
75A
5A
RCT Series
32R7741

RoHS

Each
1+
$255.200
-
Toroidal
-
2500:5
Class 1
-
40VA
-
110mm
-
Chassis Mount
Screw
Metering & Protection
2.5kA
5A
RCT Series
86K0283

RoHS

Each
1+
$68.570
-
Toroidal
-
300:5
Class 1
-
40VA
-
35mm
-
Chassis Mount
Screw
Metering & Protection
300A
5A
RCT Series
64M7447

RoHS

Each
1+
$177.690
-
Toroidal
-
1500:5
Class 1
-
40VA
-
110mm
-
Chassis Mount
Screw
Metering & Protection
1.5kA
5A
RCT Series
57AH8827

RoHS

Each
1+
$74.990
-
Toroidal
-
60:5
Class 1
-
40VA
-
35mm
-
Chassis Mount
Screw
Metering & Protection
60A
5A
RCT Series
57AH8830

RoHS

Each
1+
$96.290
-
Toroidal
-
600:5
Class 1
-
40VA
-
60mm
-
Chassis Mount
Screw
Metering & Protection
600A
5A
RCT Series
1-25 of 176 items
of 8 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS