Transformer Cores:
559 Products FoundFind a huge range of Transformer Cores at Newark Electronics Mexico. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.675 25+ $0.591 50+ $0.567 100+ $0.549 500+ $0.495 | Min: 10 / Mult: 10 | Toroid | 17mm x 10.7mm x 6.8mm | N87 | Transformers | 42mm | 21.04mm² | 1.39µH | B64290L0652 Series | |||||
Each | 1+ $4.260 10+ $4.110 25+ $3.790 50+ $3.620 100+ $3.430 More Pricing... | Min: 1 / Mult: 1 | Planar ELP | ELP43/10/28 | N97 | Transformers | 61.6mm | 225mm² | 7.5µH | B66291 Series | |||||
Each | 1+ $5.700 10+ $3.950 25+ $3.510 50+ $3.350 100+ $3.160 More Pricing... | Min: 1 / Mult: 1 | EE | E47/20/16 | N87 | Transformers | 89mm | 233mm² | 5.6µH | B66383 Series | |||||
Each | 10+ $0.779 25+ $0.675 50+ $0.602 100+ $0.535 500+ $0.459 More Pricing... | Min: 10 / Mult: 10 | EFD | EFD15/8/5 | N49 | DC/DC Converters, Transformers | 34mm | 15mm² | 600nH | B66413 Series | |||||
Each | 1+ $1.740 10+ $1.360 25+ $1.140 50+ $1.040 100+ $0.953 More Pricing... | Min: 1 / Mult: 1 | Multi-Aperture | 19.45mm x 9.5mm x 12.7mm | 43 | Baluns, Broadband Transformers, Airbags | - | - | - | - | |||||
Each | 1+ $4.880 | Min: 1 / Mult: 1 | Planar Plate/I | I38/4/25 | N49 | Transformers | 43.6mm | 194mm² | 5.7µH | B66289 Series | |||||
Each | 10+ $0.693 25+ $0.600 50+ $0.536 100+ $0.477 500+ $0.400 | Min: 10 / Mult: 10 | EF | E16/8/5 | N87 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 69nH | B66307 Series | |||||
93AK8328 RoHS | 1 Pair | 1+ $7.360 10+ $5.080 25+ $4.380 50+ $4.200 100+ $4.020 More Pricing... | Min: 1 / Mult: 1 | RM | RM8 | N48 | TDK Transformers | 35.1mm | 52mm² | 250nH | B65811 Series | ||||
25AM5258 RoHS | Each | 1+ $24.260 5+ $23.420 10+ $22.650 | Min: 1 / Mult: 1 | U | U130/60/25 | N27 | Transformers | 316mm | 930mm² | 7µH | B67543 Series | ||||
1 Kit | 1+ $2.770 10+ $1.940 25+ $1.670 50+ $1.480 100+ $1.300 More Pricing... | Min: 1 / Mult: 1 | RM | RM4/I | N87 | Inductors / Transformers | 22mm | 13mm² | 1.1µH | B65803 Series | |||||
Each | 1+ $2.250 10+ $1.590 25+ $1.370 50+ $1.210 100+ $1.100 More Pricing... | Min: 5 / Mult: 5 | EP | EP13 | N87 | TDK B65843A Series Coil Formers | 24.2mm | 19.5mm² | 160nH | B65843A Series | |||||
Each | 1+ $1.780 | Min: 1 / Mult: 1 | Planar ER | ER25/6/15 | N49 | Transformers | 34mm | 68.9mm² | 3µH | B66484 Series | |||||
1 Kit | 1+ $2.050 10+ $1.450 25+ $1.250 50+ $1.100 100+ $0.985 More Pricing... | Min: 1 / Mult: 1 | PM | P11/7 | N87 | TDK B65532 Series Coil Former | 16.3mm | 17.7mm² | 2µH | B65531 Series | |||||
1 Kit | 1+ $13.370 10+ $9.130 25+ $8.760 50+ $8.300 100+ $8.030 More Pricing... | Min: 1 / Mult: 1 | RM | RM14/I | N41 | Inductors / Transformers | 70mm | 200mm² | 6.8µH | B65887 Series | |||||
Each | 1+ $45.060 5+ $38.600 10+ $32.150 25+ $31.450 50+ $30.750 More Pricing... | Min: 1 / Mult: 1 | PQ | PQ65/60 | N95 | Transformers | 137mm | 600mm² | 400nH | B65982Q Series | |||||
Each | 10+ $1.630 25+ $1.410 50+ $1.250 100+ $1.140 500+ $1.080 More Pricing... | Min: 10 / Mult: 10 | ELP | ELP14/3.5/5 | N49 | Transformers | 20.7mm | 14.3mm² | 800nH | B66281 Series | |||||
Each | 10+ $0.185 25+ $0.169 50+ $0.130 100+ $0.116 500+ $0.088 More Pricing... | Min: 10 / Mult: 10 | Multi-Aperture | 7mm x 4.2mm x 3.1mm | 43 | Baluns, Broadband Transformers, Airbags | - | - | - | - | |||||
Each | 1+ $1.930 10+ $1.410 25+ $1.240 50+ $1.130 100+ $1.020 More Pricing... | Min: 1 / Mult: 1 | Multi-Aperture | 13.3mm x 7.5mm x 27mm | 67 | Baluns, Broadband Transformers, Airbags | - | - | 600nH | - | |||||
88AK0735 RoHS | Each | 1+ $2.430 10+ $1.860 25+ $1.580 50+ $1.450 100+ $1.330 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.9mm x 6.35mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 44 MATERIAL Series | ||||
Each | 1+ $10.130 10+ $6.950 25+ $6.400 50+ $6.130 | Min: 1 / Mult: 1 | E | E65/32/27 | N87 | Transformers | 147mm | 535mm² | 400nH | B66387 Series | |||||
Each | 1+ $4.440 10+ $3.100 25+ $2.660 50+ $2.500 100+ $2.370 More Pricing... | Min: 1 / Mult: 1 | Toroid | 25.3mm x 14.8mm x 20mm | N87 | Transformers | 60.07mm | 102.5mm² | 4.68µH | B64290L0616 Series | |||||
87AK1773 RoHS | Each | 1+ $2.590 10+ $1.980 25+ $1.690 50+ $1.540 100+ $1.410 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.15mm x 4.9mm | 75 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 75 MATERIAL Series | ||||
88AK0737 RoHS | Each | 1+ $0.979 10+ $0.685 25+ $0.589 50+ $0.525 100+ $0.465 More Pricing... | Min: 5 / Mult: 5 | Toroid | 5.95mm x 3.05mm x 1.65mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 52 MATERIAL Series | ||||
25AM5243 RoHS | Each | 1+ $12.920 10+ $8.320 25+ $7.970 | Min: 1 / Mult: 1 | Planar Plate/I | I93/28/16 | N27 | Power Transformers | 258mm | 448mm² | 3.8µH | B67345 Series | ||||
Each | 1+ $146.650 5+ $142.780 10+ $136.760 | Min: 1 / Mult: 1 | Toroid | 202mm x 153mm x 25mm | N30 | Inductors / Transformers | 550.5mm | 608.6mm² | 5.2µH | B64290A0711 Series |