0
0 Items$0.00

Transformer Cores :

651 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
97C5826

RoHS

Each
1+$0.765
10+$0.549
25+$0.481
50+$0.433
100+$0.366
More Pricing...
Multi-Aperture
13.3mm x 7.5mm x 6.6mm
43
Baluns, Broadband Transformers, Airbags
-
-
-
-
06H1050

RoHS

Date/Lot Code

Each
1+$1.100
10+$0.795
25+$0.696
50+$0.584
100+$0.501
More Pricing...
Toroid
16mm x 9.6mm x 6.3mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
38.5mm
19.9mm²
80nH
-
06H1044

RoHS

Date/Lot Code

Each
1+$0.722
10+$0.523
25+$0.461
50+$0.391
100+$0.354
More Pricing...
Toroid
12.7mm x 7.15mm x 4.9mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
29.5mm
12.9mm²
69nH
-
24W6651

RoHS

Date/Lot Code

Each
1+$4.500
10+$3.210
25+$2.780
50+$2.480
100+$2.210
More Pricing...
E
PLT43
3C95
-
50.4mm
229mm²
11.06µH
-
21K4779

RoHS

Date/Lot Code

Each
1+$4.490
10+$3.360
25+$2.910
50+$2.600
100+$2.310
More Pricing...
Toroid
31.75mm x 19.05mm x 9.5mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
76mm
59mm²
120nH
-
07X1854

RoHS

Each
1+$3.770
25+$2.320
100+$2.070
250+$1.620
500+$1.590
More Pricing...
ETD
ETD39/20/13
N87
-
92.2mm
125mm²
2.7µH
B66363 Series
52Y1613

RoHS

Date/Lot Code

Each
1+$6.700
10+$4.580
25+$3.510
50+$3.040
100+$2.780
More Pricing...
Toroid
35.25mm x 22.6mm x 12.7mm
52
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
87.9mm
7.92mm²
283nH
-
52Y1625

RoHS

Each
1+$8.530
25+$4.880
100+$4.100
250+$4.090
500+$4.080
More Pricing...
Toroid
35.55mm x 23mm x 12.7mm
68
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
89mm
7.8mm²
13nH
-
52Y1616

RoHS

Date/Lot Code

Each
1+$5.890
10+$4.200
25+$3.640
50+$3.020
100+$2.670
More Pricing...
Toroid
29mm x 19mm x 7.5mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
73.2mm
3.7mm²
25.5nH
-
21J6328

RoHS

Date/Lot Code

Each
1+$2.830
25+$1.750
100+$1.410
250+$1.230
500+$1.210
More Pricing...
Multi-Aperture
19.45mm x 9.5mm x 25.4mm
43
Baluns, Broadband Transformers, Airbags
-
-
-
-
53M4884

RoHS

Each
1+$2.290
25+$1.350
100+$0.967
250+$0.834
500+$0.788
More Pricing...
Toroid
22.1mm x 13.7mm x 6.35mm
77
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
54mm
2.62mm²
1.305µH
-
27C6444

RoHS

Date/Lot Code

Each
1+$0.692
10+$0.498
25+$0.444
50+$0.402
100+$0.290
More Pricing...
Toroid
9.5mm x 4.75mm x 3.3mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
20.7mm
7.2mm²
55nH
-
15M8145

RoHS

Date/Lot Code

Each
1+$2.480
25+$1.530
100+$1.240
250+$0.992
500+$0.989
More Pricing...
Toroid
21mm x 13.2mm x 11.9mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
52mm
46mm²
135nH
-
53M6940

RoHS

1 Kit
1+$5.050
10+$4.550
25+$4.240
50+$3.950
100+$3.570
More Pricing...
RM
RM10
N87
-
44mm
98mm²
4.2µH
B65813 Series
24W7823

RoHS

Each
1+$1.000
10+$0.724
25+$0.632
50+$0.569
100+$0.510
More Pricing...
Toroid
TX10
3E6
-
24.1mm
7.8mm²
4.085µH
-
14C3465

RoHS

Date/Lot Code

Each
1+$0.954
10+$0.691
25+$0.604
50+$0.545
100+$0.481
More Pricing...
Toroid
16mm x 9.6mm x 6.3mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
38.5mm
19.9mm²
520nH
-
52Y1623

RoHS

Date/Lot Code

Each
1+$1.290
10+$0.899
25+$0.773
50+$0.685
100+$0.604
More Pricing...
Toroid
12.7mm x 7.9mm x 6.35mm
68
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
1.5mm²
7.2nH
-
50B3460

RoHS

Date/Lot Code

Each
1+$1.250
10+$0.899
25+$0.788
50+$0.710
100+$0.639
More Pricing...
Toroid
9.74mm x 4.56mm x 3.34mm
76
Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
20.7mm
7.3mm²
4.4µH
-
81H5785

RoHS

Date/Lot Code

Each
1+$0.654
10+$0.467
25+$0.410
50+$0.372
100+$0.336
More Pricing...
Toroid
9.5mm x 4.75mm x 3.3mm
77
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
20.7mm
0.73mm²
945nH
-
84C8735

RoHS

Date/Lot Code

Each
1+$2.090
25+$1.310
100+$1.060
250+$1.000
500+$0.996
More Pricing...
Toroid
21mm x 13.2mm x 11.9mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
52mm
4.6mm²
885nH
-
72R4379

RoHS

Date/Lot Code

Each
1+$2.550
25+$1.610
100+$1.300
250+$1.180
500+$1.160
More Pricing...
Toroid
22.1mm x 13.7mm x 12.7mm
78
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
54mm
5.2mm²
2.795µH
-
70AK2212

RoHS

Each
1+$30.310
5+$26.930
10+$23.550
25+$22.480
100+$21.400
More Pricing...
Toroid
63mm x 38mm x 25mm
T37
Inductors / Transformers
152.1mm
305.9mm²
13.9µH
B64290L0699 Series
69AK3913

RoHS

Each
1+$2.650
10+$1.860
25+$1.610
50+$1.440
100+$1.290
More Pricing...
ETD
ETD29/16/10
N27
SMPS Transformers
70.4mm
76mm²
2µH
B66358 Series
47AK6465

RoHS

1 Kit
1+$10.410
10+$7.750
25+$6.540
50+$5.770
100+$5.650
More Pricing...
PM
P36/22
N30
TDK B65611 Series Coil Formers
53.5mm
213mm²
15.2µH
B65611 Series
25AM9531

RoHS

Date/Lot Code

Each
1+$14.760
25+$8.870
100+$8.370
250+$8.300
500+$8.230
More Pricing...
Toroid
61mm x 37.25mm x 20mm
31
Transformers
144mm
248mm²
2.155nH
-
51-75 of 651 items
of 27 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS