Transformer Cores :
588 Products FoundFind a huge range of Transformer Cores at Newark Electronics Mexico. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: TDK, Fair-rite, Ferroxcube, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.000 10+ $9.970 25+ $8.380 50+ $7.700 | Toroid | 61mm x 35.55mm x 12.7mm | 43 | - | 145mm | 15.8mm² | 1.075µH | - | ||||||
Each | 1+ $2.080 10+ $1.530 25+ $1.250 50+ $1.190 100+ $1.100 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | 61 | - | 54mm | 2.62mm² | 75nH | - | ||||||
Each | 1+ $11.480 10+ $9.080 25+ $7.450 50+ $6.930 100+ $6.920 More Pricing... | Toroid | 61mm x 35.55mm x 12.7mm | 77 | - | 145mm | 15.8mm² | 2.95µH | - | ||||||
Each | 1+ $1.190 | ETD | ETD39 | 3C90 | - | 92.2mm | 125mm² | 3µH | - | ||||||
Each | 1+ $39.050 5+ $34.380 10+ $29.710 25+ $25.030 50+ $23.430 | U | U100 | 3C90 | - | 308mm | 645mm² | 5.5µH | - | ||||||
Each | 1+ $5.560 10+ $3.900 25+ $3.460 50+ $3.100 100+ $2.790 | Toroid | 35.55mm x 23mm x 12.7mm | 61 | - | 89mm | 7.9mm² | 140nH | - | ||||||
Each | 1+ $4.530 10+ $3.270 25+ $2.860 50+ $2.550 100+ $2.460 | Toroid | 35.55mm x 23mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 89mm | 79mm² | 885nH | - | ||||||
Each | 1+ $1.330 | ETD | ETD39 | 3C95 | - | 92.2mm | 125mm² | 3.65µH | - | ||||||
Each | 1+ $0.842 10+ $0.617 25+ $0.545 50+ $0.495 100+ $0.445 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | - | 31.2mm | 1.5mm² | 75nH | - | ||||||
55M6823 RoHS | Each | 1+ $8.490 10+ $6.880 25+ $6.130 50+ $5.410 100+ $5.370 | Toroid | 35.55mm x 23mm x 12.7mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 89mm | 7.8mm² | 45nH | - | |||||
11R7170 RoHS | Each | 1+ $1.270 10+ $0.930 25+ $0.814 50+ $0.727 100+ $0.662 More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 1.29mm² | 22nH | - | |||||
96H8497 RoHS | Each | 1+ $1.150 10+ $0.876 25+ $0.780 50+ $0.675 100+ $0.624 More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 2.99mm² | 965nH | - | |||||
52Y1655 RoHS | Each | 1+ $3.970 10+ $2.700 25+ $2.060 50+ $1.810 100+ $1.650 More Pricing... | U | 41.7mm x 20.5mm x 11.65mm | 77 | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 116mm | 9.8mm² | 1.425µH | - | |||||
Each | 1+ $1.710 10+ $1.240 25+ $1.100 50+ $1.010 100+ $0.900 More Pricing... | Toroid | 21mm x 13.2mm x 6.35mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 24.3mm² | 470nH | - | ||||||
52Y1609 RoHS | Each | 1+ $10.260 10+ $6.250 25+ $5.630 | Toroid | 47.5mm x 31.5mm x 19.05 mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 122mm | 15.5mm² | 1.275µH | - | |||||
54AJ9566 RoHS | Each | 1+ $2.410 10+ $1.730 25+ $1.510 50+ $1.360 100+ $1.220 More Pricing... | Toroid | 21.85mm x 12.4mm x 7.1mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 2.43mm² | 75nH | - | |||||
11J0200 RoHS | Each | 1+ $2.510 10+ $1.830 25+ $1.520 50+ $1.410 100+ $1.300 More Pricing... | Toroid | 25.4mm x 15.5mm x 8.15mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 62mm | 4mm² | 645nH | - | |||||
94B6816 RoHS | Each | 1+ $1.060 10+ $0.772 25+ $0.679 50+ $0.616 100+ $0.510 More Pricing... | Toroid | 16mm x 9.6mm x 4.75mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 38.5mm | 1.45mm² | 375nH | - | |||||
Each | 1+ $1.400 10+ $0.964 25+ $0.833 50+ $0.746 100+ $0.685 More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | 77 | - | 31.2mm | 2.99mm² | 2.4µH | - | ||||||
58T3515 RoHS | Each | 1+ $345.200 10+ $274.400 25+ $224.600 50+ $211.800 100+ $209.000 | Toroid | 61mm x 35.55mm x 12.7mm | 68 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 145mm | 15.8mm² | 16nH | - | |||||
09P8622 RoHS | Each | 1+ $70.840 5+ $60.470 10+ $50.090 | Toroid | 102.6mm x 63.5mm x 15.85mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 251mm | 30mm² | 1.225µH | - | |||||
52Y1607 RoHS | Each | 1+ $2.050 10+ $1.510 25+ $1.320 50+ $1.190 100+ $1.070 More Pricing... | Toroid | 25.4mm x 15.5mm x 6.35mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 62mm | 3.08mm² | 500nH | - | |||||
Each | 1+ $2.260 10+ $1.650 25+ $1.400 50+ $1.250 100+ $1.130 More Pricing... | Toroid | 21mm x 13.2mm x 6.35mm | 61 | - | 52mm | 24.3mm² | 75nH | - | ||||||
58T3514 RoHS | Each | 1+ $18.700 10+ $13.660 25+ $13.050 50+ $12.310 100+ $12.130 | Toroid | 61mm x 35.55mm x 12.7mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 145mm | 15.8mm² | 55nH | - | |||||
52Y1619 RoHS | Each | 1+ $2.920 10+ $2.100 25+ $1.750 50+ $1.640 100+ $1.490 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54.1mm | 2.6mm² | 24nH | - | |||||