Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499D336K025ATE700 Surface Mount Tantalum Capacitor, 33 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.7 ohm, D](https://mexico.newark.com/productimages/standard/en_US/12N2806-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499D336K025ATE700Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel77K9788
Cut Tape94W4831
Product RangeT499 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $3.450 | $1,725.00 |
| Total Price | $1,725.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $3.450 |
| 1000+ | $3.300 |
| 1500+ | $3.260 |
| 2500+ | $3.200 |
| 5000+ | $3.140 |
| 12500+ | $3.080 |
| 25000+ | $3.010 |
| 50000+ | $2.950 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.660 |
| 1000+ | $3.520 |
| 1500+ | $3.440 |
| 2500+ | $3.380 |
| 5000+ | $3.310 |
| 12500+ | $3.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499D336K025ATE700Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel77K9788
Cut Tape94W4831
Product RangeT499 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.7ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current463mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T499 series SMD Tantalum Capacitor offers optimum performance characteristics in applications with operating temperatures up to 175°C. Advanced materials and testing allow this series to perform with a reliability level of 0.5%/1000hrs at rated voltage and temperature.
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical and compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current test available on all case sizes
- Complies with AEC-Q200
- 0.15 to 220μF Capacitance range
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.7ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
463mA
Product Width
4.3mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for T499D336K025ATE700
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
