Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TRJC106K035R0600 Surface Mount Tantalum Capacitor, 10 µF, 35 V, 2312 [6032 Metric], ± 10%, 0.6 ohm, C](https://mexico.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTRJC106K035R0600Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel67R3590RL
Cut Tape67R3590
Product RangeTRJ Series
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 25+ | $1.220 |
| 100+ | $0.928 |
| 250+ | $0.909 |
| 500+ | $0.891 |
| 1000+ | $0.873 |
| 5000+ | $0.854 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRJC106K035R0600Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel67R3590RL
Cut Tape67R3590
Product RangeTRJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package2312 [6032 Metric]
Product RangeTRJ Series
ESR0.6ohm
Capacitance Tolerance± 10%
Failure Rate-
Ripple Current428mA
Product Length6mm
Manufacturer Size CodeC
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
6mm
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Product Range
TRJ Series
Capacitance Tolerance
± 10%
Ripple Current
428mA
Manufacturer Size Code
C
Product Height
2.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for TRJC106K035R0600
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
