Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRSDW60F-24Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45AM4622
Product RangeRSDW60 Series
Your Part Number
4 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.980 |
| 5+ | $65.640 |
| 10+ | $64.300 |
| 25+ | $62.960 |
| 50+ | $61.620 |
| 100+ | $60.280 |
| 250+ | $58.950 |
Price for:Each
Minimum: 1
Multiple: 1
$66.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSDW60F-24Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45AM4622
Product RangeRSDW60 Series
Power Supply ApplicationsRailway, Bus, Industrial, Telecom
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.5mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeRSDW60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway, Bus, Industrial, Telecom
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.5mm
Input Voltage DC Min
9V
Product Range
RSDW60 Series
DC / DC Converter Type
DIP
Output Power Max
60W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
