
Need more?
| Quantity | Price |
|---|---|
| 1+ | $128.140 |
| 5+ | $124.010 |
| 10+ | $122.290 |
Product Information
Product Overview
The PWR1546AC is a 2-output 5W board-mount isolated DC/DC Converter has a maximum of 1mVp-p output noise. This unit incorporates input and output filtering along with an internal shield, giving full six-sided shielding that keeps unwanted radiated noise from your circuit. No external parts are required to meet the 1mVp-p maximum guaranteed output noise. The device is a miniature DC/DC converter providing dual isolated ±15VDC outputs from a single 5VDC input. Each output will supply full-rated current over the entire specification range. Each output is regulated and is protected against all shorts. The isolation barrier is guaranteed to be 750VDC. Surface-mounted components and thermal encapsulant allow superior reliability and excellent thermal dissipation.
- Short-circuit protection
- Internal input and output filtering
- Fully regulated
Applications
Power Management, Industrial, Sensing & Instrumentation
Technical Specifications
ITE
1:1
2 Output
167mA
167mA
750V
Fixed
Through Hole
50.8mm
5.5V
Lead
DIP
5W
15V
-15V
-
5V
50.8mm
10.16mm
4.5V
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
