Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoTWR-5/3000-15/500-D48A-CCopy
Newark Part No.87K5057
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoTWR-5/3000-15/500-D48A-CCopy
Newark Part No.87K5057
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs3 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 3-15V
Output Voltage - Output 215V
Output Current - Output 2500mA
Output Current - Output 3500mA
Output Regulation-
Isolation Voltage-
Approvals & StandardsUL
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width50.8mm
DC / DC Converter MountingThrough Hole
Height11.43mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
3 Output
Output Current - Output 1
3A
Output Voltage - Output 2
15V
Output Current - Output 3
500mA
Isolation Voltage
-
Input Voltage DC Nom
48V
Width
50.8mm
Height
11.43mm
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
5V
Output Voltage - Output 3
-15V
Output Current - Output 2
500mA
Output Regulation
-
Approvals & Standards
UL
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
