Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUST-5/500-D48-CCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.87K5522
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 224+ | $53.290 |
Price for:Each
Minimum: 1
Multiple: 112
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUST-5/500-D48-CCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.87K5522
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max2.5W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom48V
Approvals & StandardsCSA, IEC, UL
DC / DC Converter Output TypeFixed
Width20.32mm
Height11.43mm
DC / DC Converter MountingThrough Hole
Depth31.75mm
Input Voltage DC Min18V
Input Voltage DC Max72V
Product Range-
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
1kV
Approvals & Standards
CSA, IEC, UL
Width
20.32mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
2.5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
DC / DC Converter Output Type
Fixed
Height
11.43mm
Depth
31.75mm
Input Voltage DC Max
72V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
