Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCC15-2412SFH-ECopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.61R9427
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.390 |
| 10+ | $74.690 |
| 25+ | $70.410 |
| 50+ | $66.760 |
Price for:Each
Minimum: 1
Multiple: 1
$78.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC15-2412SFH-ECopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.61R9427
Technical Datasheet
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom24V
Width37.9mm
Height5mm
Depth27.9mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Height
5mm
Input Voltage DC Min
18V
Product Range
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1.25A
Output Current - Output 2
-
Isolation Voltage
1kV
Width
37.9mm
Depth
27.9mm
Input Voltage DC Max
36V
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
