Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTBA 1-1213Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.55AH0055
Product RangeTBA 1
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTBA 1-1213Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.55AH0055
Product RangeTBA 1
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 165mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6mm
Height10.15mm
DC / DC Converter MountingThrough Hole
Depth11.68mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeTBA 1
SVHCLead (04-Feb-2026)
Alternatives for TBA 1-1213
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
65mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.15mm
Depth
11.68mm
Input Voltage DC Max
13.2V
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
6mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
TBA 1
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
