Quantity | Price |
---|---|
1+ | $122.800 |
Product Information
Product Overview
The TEN 40-4815WIR is a high performance 40W DC/DC Converter Module featuring ultra wide 4:1 input voltage range of 18 to 35VDC with industry-standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this device the best choice for many demanding applications in railroad and transportation systems. Further standard features include 24VDC output voltage, remote ON/OFF, overvoltage protection, under-voltage lockout and short-circuit protection. Low input current characteristics at minimal load make this converter also the ideal solution for battery-operated systems.
- No minimum load required
- Output voltage adjustable
- Thermal shock and vibration resistant according EN 61373
- 91% Typical efficiency
- 48VDC Nominal input voltage
Technical Specifications
Railway
4:1
1 Output
1.666A
-
1.5kV
Fixed, Adjustable
10.2mm
50.8mm
75V
No SVHC (17-Jan-2023)
DIP
40W
24V
-
-
48V
25.4mm
Through Hole
18V
TEN 40WIR
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate