Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D106X0010C2TE3 Surface Mount Tantalum Capacitor, 10 µF, 10 V, 2312 [6032 Metric], ± 20%, 1.8 ohm, C](https://mexico.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part No293D106X0010C2TE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel66AJ1997RL
Cut Tape66AJ1997
Product RangeTANTAMOUNT 293D Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.525 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 25+ | $0.431 |
| 100+ | $0.401 |
| 250+ | $0.373 |
| 500+ | $0.347 |
| 1000+ | $0.319 |
| 2500+ | $0.297 |
| 5000+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D106X0010C2TE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel66AJ1997RL
Cut Tape66AJ1997
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR1.8ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current250mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
293D series TANTAMOUNT™, molded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
250mA
Product Width
3.2mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 293D106X0010C2TE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
