Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.730 |
| 5+ | $11.420 |
| 10+ | $11.110 |
| 25+ | $10.700 |
| 100+ | $10.090 |
Price for:Each
Minimum: 1
Multiple: 1
$11.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIH2412DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04R8596
Product RangeIH Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-12V
Output Current - Output 284mA
Output RegulationUnregulated
Product RangeIH Series
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width10.16mm
Height6.88mm
DC / DC Converter MountingThrough Hole
Depth20.32mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Dual Output
- SIP or DIP Package
- 1000 VDC Isolation
- Optional 3000-6000 VDC Isolation
- MTBF <gt/>1.1 MHrs
- 40 °C to +85 °C Operation
Applications
Power Management, Industrial, Safety
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
84mA
Output Current - Output 2
84mA
Product Range
IH Series
Input Voltage DC Nom
24V
Width
10.16mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
21.6V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.88mm
Depth
20.32mm
Input Voltage DC Max
26.4V
Technical Docs (2)
Alternatives for IH2412D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

