Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoISM0112D12Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.60AC3705
Product RangeISM01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.810 |
| 25+ | $29.450 |
| 50+ | $27.600 |
| 100+ | $26.810 |
| 250+ | $26.020 |
Price for:Each
Minimum: 1
Multiple: 1
$31.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISM0112D12Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.60AC3705
Product RangeISM01 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 142mA
Output Voltage - Output 2-12V
Output Current - Output 242mA
Output RegulationUnregulated
Isolation Voltage4kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width13.7mm
Height10.5mm
Depth18.9mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeISM01 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
42mA
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.5mm
Input Voltage DC Min
10.8V
Product Range
ISM01 Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
13.7mm
Depth
18.9mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for ISM0112D12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
