Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoITA0515SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44Y5506
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 5+ | $8.040 |
| 10+ | $7.820 |
| 25+ | $7.510 |
| 100+ | $7.060 |
Price for:Each
Minimum: 1
Multiple: 1
$8.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoITA0515SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44Y5506
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133.3mA
Output Voltage - Output 2-15V
Output Current - Output 233.3mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width19.5mm
DC / DC Converter MountingThrough Hole
Height10mm
Depth6mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for ITA0515S
4 Products Found
Product Overview
The ITA is a dual output, 1W DC/DC Converter in a SIP 9 package with Class B Conducted and Radiated Emissions and 1500VDC isolation.
- Dual Output
- SIP9 Package
- Operating Temperature -40°C to 105°C
- Full Load to 95 °C Ambient
- 1500VDC Isolation
- Class B Conducted & Radiated Emissions
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33.3mA
Output Current - Output 2
33.3mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
6mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
5V
Width
19.5mm
Height
10mm
Input Voltage DC Min
4.5V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
