Cantidad | Precio en USD |
---|---|
100+ | $41.470 |
250+ | $40.770 |
Información del producto
Resumen del producto
The TR series Time Relay comprises 3 models offering 9 different functions to meet the varied time control needs required for controlling such applications as fans, pumps and lighting. By having a flexible supply and control voltage input the time relays can be easily applied without the need of additional power supplies. The status of supply voltage, time sequence and output relay is visible on the front by LED indicators. All rotary adjustment buttons are located on the front. The recessed position of the buttons prevents from unintentional adjustment. All models are of a compact design, 18mm wide. Staggered terminals allow easy access to the lower level terminals even if upper terminals are wired.
- Time adjustment from 50 milliseconds up to 100 hours
- Flexible voltage supply and control input
- LED status indicators on front
- High level of accuracy
- Overvoltage protection class III available
- Industry-leading flexibility
- Wide variety of pressure ranges
- Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level1 requirement
- Optional internal diagnostic function
- Energy efficient
- I²C or SPI-compatible 14-bit digital output (minimum 12-bit sensor resolution)
- Liquid media option
Especificaciones técnicas
Manométrica
30
5.25
8Pines
± 0.25%
Surface Mount
Gas Seco
85
-
0
4.75
-
Analógico
Axial Simple con Púas
-
-20
Serie HSC
No SVHC (07-Jul-2017)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto