0
0 elementos$0.00

MICROCHIP Curiosity Development Boards

Turn Your Next Embedded Idea into Reality. Fully integrated development board platform for 8, 16 and 32bit PIC MCUs Available Now.

Curiosity Development Platforms are built to simplify and accelerate the embedded design cycle from initial evaluation to fully functional prototyping. Designed for engineers, makers, and educators, these platforms provide a cost effective and scalable entry point into 8bit, 16bit, and 32bit MCU development, fully integrated with the MPLAB® Development Ecosystem.

The Curiosity Development Boards offers feature rich, ready-to-deploy development boards ideal for rapid prototyping, making them a solid choice for developers looking for out-of-the-box functionality, robust I/O access, and easy expansion via mikroBUS™, Grove, and other interfaces.

Curiosity Nano Development Platform, on the other hand, introduces a compact, modular platform optimized for portability, architecture exploration, and fast iteration. With onboard debugging capabilities comparable to MPLAB® PICkit™ 4, seamless compatibility with the Curiosity Nano Base, and support for a wide range of Microchip MCU families, Curiosity Nano empowers developers to evaluate, test, and prototype across architectures with minimal hardware overhead.

Whether you need a fully integrated board for quick deployment or a flexible platform for architecture evaluation, the Curiosity portfolio provides the tools to innovate faster and smarter.

Curiosity Boards – Full-Featured Development Platforms:

  • Cost-effective, feature rich rapid prototyping
  • Direct integration with MPLAB® Development Ecosystem
  • Ideal for first-time users to professional embedded developers
  • Easy to expand with mikroBUS™, Grove and other add-on interfaces

Curiosity Nano – Compact & Modular Development

  • Pocket-sized boards with PIC®, AVR®, SAM MCUs, or dsPIC33C DSCs and configurable peripherals
  • Integrated debugger comparable to MPLAB® PICkit™4- no external tools required
  • Evaluate and switch between multiple MCU architectures with ease
  • Compatible with Curiosity Nano Base featuring three mikroBUS™ sockets
  • Expand quickly using a wide range of Click boards™ from MIKROE
MICROCHIP Curiosity Development Boards

Curiosity Development Board Portfolio

Curiosity Development board portfolio

Click Here to explore Interactive Portfolio

Development platforms

Curiosity 8-bit (PIC16/18) MCU DevKits

Microchip’s Curiosity 8-bit MCU Development Kits are affordable prototyping platforms for PIC16 and PIC18 MCUs. Featuring onboard programming and debugging, extensive expansion options, and MPLAB® ecosystem support, they help engineers, students, and makers rapidly develop embedded applications. Ideal for industrial, IoT, motor control, sensor, consumer, and educational projects, Curiosity boards enable fast evaluation, coding, testing, and debugging without requiring an external programmer.

8-bit Curiosity Boards

Features

  • Supports PIC16 and PIC18 8-bit MCUs
  • Onboard USB programmer/debugger
  • Seamless integration with MPLAB® X IDE and MPLAB® Code Configurator (MCC)
  • Rapid prototyping platform for embedded applications
  • Expansion headers for add-on boards and peripherals
  • Cost-effective evaluation and development solution
  • Suitable for industrial, consumer, automotive-adjacent, sensing, and IoT applications
  • Quick start experience for beginners and experienced developers 

Explore 8bit Curiosity Boards

APG00112, APG00114, DM164136, DM164137, EV72J15A, EV01E86A, EV01G21A, EV06M52A, EV14L29A, EV18Z11A, EV24D63A, EV35F40A, EV53Z50A, EV55P36A, EV58A83A, EV58G97A, EV59F82A, EV73J36A, EV73T25A, EV75S16A

Curiosity 16-bit (PIC24, dsPIC33) MCU DevKits

Microchip’s Curiosity 16-bit MCU DevKits are powerful prototyping platforms for PIC24 MCUs and dsPIC33 DSCs. Designed for high-performance embedded applications, they combine enhanced processing capability, low power consumption, onboard debugging, and seamless MPLAB® ecosystem integration. Ideal for motor control, power conversion, industrial automation, sensing, and real-time control, these kits enable rapid evaluation, development, testing, and deployment without requiring external programming tools.

Curiosity 16-bit (PIC24, dsPIC33) MCU DevKits

Features

  • Supports PIC24 16-bit Microcontrollers
  • Supports dsPIC33 Digital Signal Controllers
  • Integrated USB programmer and debugger
  • Real-time control and signal-processing capabilities
  • Extensive peripheral evaluation and expansion options
  • Seamless MPLAB® X IDE integration
  • Optimized for motor control and digital power applications
  • Rapid prototyping and application development platform
  • Suitable for professional engineering, research, and education

Explore 16bit Curiosity Boards

BN61G23A, DM240004, DM240016, DM240017, DM240018, DM330028, DM330028-2, DM330030, EV17P63A, EV10K72A, EV74H48A, EV88G73A, EV97U97A

32-bit Curiosity Boards

Microchip’s Curiosity 32-bit MCU DevKits are professional development platforms for PIC32 and SAM Cortex-M microcontrollers. Featuring powerful 32-bit processing, integrated debugging, rich peripherals, and MPLAB® ecosystem support, they enable rapid prototyping and deployment of advanced embedded applications. Ideal for IoT, industrial automation, HMI, edge computing, and real-time control, these kits provide high performance, extensive memory resources, and plug-and-play development with onboard programming and debugging via a single USB connection.

32-bit Curiosity Boards

Features

  • Supports PIC32 and SAM Cortex-M MCU families
  • High-performance 32-bit architecture
  • Integrated USB programmer and debugger
  • MPLAB® X IDE compatibility
  • MPLAB® Harmony framework supports many devices
  • Advanced communication and connectivity evaluation
  • Expansion-ready ecosystem for sensors, displays,  and wireless modules
  • Rapid prototyping and proof-of-concept development
  • Scalable path from evaluation to production design
  • Suitable for IoT, industrial, medical, consumer, and smart-edge applications Development

Explore 32bit Curiosity Boards

AC320007, DM320101, DM320103, DM320104, DM320104-BNDL, DM320107, DM320209, DM320210, DT100113, EV06X38A, EV09H35A, EV12U44A, EV14C17A, EV15N46A, EV16W43A, EV17V75A, EV31E34A, EV33A17A, EV44P93A, EV51S73A, EV53V42A, EV56T44A, EV66Z56A, EV76R77A, EV78Y10A, EV80P12A, EV81X90A, EV87D54A

Curiosity 32-bit MPU - SAMA5, SAM9 (Cortex-A / Application Processors)

The Microchip Curiosity 32-bit MPU DevKits provide a powerful platform for developing advanced embedded systems using SAMA5 and SAM9 Arm Cortex-A application processors. Designed for industrial gateways, HMIs, medical, energy, automation, and IoT applications, they support Embedded Linux, graphics, networking, cloud connectivity, and edge computing. These kits enable rapid evaluation and prototyping while delivering greater performance, memory, and OS capabilities than traditional microcontroller platforms.

Features

  • Supports SAMA5 and SAM9 application processor families
  • Arm® Cortex-A based architecture
  • Embedded Linux ready platform
  • Advanced networking and connectivity support
  • Security-focused development capabilities
  • Support for graphical user interfaces (GUI) and HMI design
  • High-speed external memory and storage interfaces
  • Expansion options for industrial and IoT prototyping
  • Ideal for edge computing and gateway development
  • Accelerates evaluation and production design migration

Explore 32bit Curiosity MPU Boards

EA03X56A, EA89C15A, EV07R15A, EV31H43A, EV40E67A, EV63J76A

Curiosity Nano Development Platform

A compact, cost-effective, and from concept to prototype. Featuring a wide range of 8-bit, 16-bit, and 32-bit (PIC®, AVR®, SAM MCUs, and dsPIC33C DSCs), it offers built-in debugging and seamless expansion via mikroBUS™ sockets. Perfect for rapid prototyping and evaluating different architectures, it's the ideal toolset to accelerate innovation.

Curiosity Nano Development Platform

Features

  • Pocket-sized boards Include a PIC, AVR or SAM MCU or dsPIC33C DSCs with configurable on-chip peripherals for customizing your innovative designs
  • On-board debugging capabilities are equivalent to those of the MPLAB® PICkit™ 4 In-Circuit Debugger
  • Seamless integration with MPLAB® X IDE and MPLAB Code Configurator
  • Compatible with Curiosity Nano Base for Click boards™ with mikroBUS™ and Xplained Pro expansion sockets
  • Easy add-on support with 100+ MikroElektronika Click™ boards for sensors, connectivity, and interface modules
  • Ideal for rapid prototyping—from concept to prototype—with minimal setup and cost

8bit Curiosity Nano Boards4

DM320115, DM080103, DM080104, DM164151, DM164148, DM164144, 

DM182028, DM182029, DM164150, DM182030, EV50J96A,  EV35L43A, 

EV75S16A, EV72Y42A, EV66E56A, EV09Z19A, EV70C97A, EV26Q64A

16bit Curiosity Nano Boards

EV10K72A, EV88G73A

32bit Curiosity Nano Board

DM320119, EV29G58A, EV41C56A,  EV10N93A,  EV56T44A, EV76S68A

Curiosity 64-bit MPU - SAM (Cortex-A7)

The Microchip Curiosity 64-bit MPU DevKits accelerate development of Linux-based embedded systems using SAMA7 Arm Cortex-A7 MPUs. Designed for industrial IoT, smart HMIs, medical devices, building automation, and edge gateways, they provide a robust evaluation platform with advanced graphics, connectivity, security, and edge intelligence. Features include Embedded Linux, rich GUIs, edge analytics, industrial networking, secure cloud connectivity, and multitasking.

Features

  • Supports SAMA7 Cortex-A7 MPU family
  • 64-bit capable application processing platform
  • Embedded Linux and Yocto-ready development environment
  • Advanced graphics and display support
  • High-speed connectivity and networking interfaces
  • Industrial-grade security features
  • Rich peripheral integration for connected systems
  • Optimized for edge computing and intelligent gateways
  • Rapid prototyping and product evaluation platform
  • Production-ready software ecosystem

Explore 64bit MPU Curiosity Boards

CURIOSITY-PIC64GX1000-KIT

Videos

Introducing the Curiosity Development Board

Curiosity Development Board for ‘Out of the Box’ Connectivity for 8-bit & IoT Design

PIC32MM Family of MCUs and the Curiosity Ecosystem

A Closer Look At Episode 3 The Curiosity High Pin Count Development Board

Rapid Prototyping with the PIC®_AVR® Curiosity Nano Board

Chiptorials-Unboxing and Getting Started with PIC and AVR Curiosity Nano Development

From Idea to Prototype_ dsPIC33C Touch-CAN-LIN Curiosity Development Board

dsPIC33CK64MC105 Curiosity Nano Evaluation Kit Overview

Introducing the Integrated Graphics and Touch IGaT Curiosity Evaluation Kit from Micr

Create a Smart Asset Monitor With a PIC32CM MC00 Curiosity Nano Eval Kit and Google C

PIC32CM LS60 Curiosity Pro Evaluation Kit

Getting Started with the SAM D21 Curiosity Nano Evaluation Kit

Simplifying Designs with PIC24F Curiosity Board

WFI32 Out of the Box Curiosity Board Demo

Applications

Internet of Things

Internet de las cosas

Artificial Intelligence

Inteligencia artificial

Industrial Automation & Control

Automatización y control industrial

Transportation

Transporte

Healthcare

Healthcare

Robotics

Robótica

Maintenance & Safety

Mantenimiento y seguridad

EV Charging

EV Charging

Software Development Tools

MPLAB® X Integrated Development Environment (IDE)

MPLAB® Xpress Cloud-Based IDE

MPLAB® Code Configurator (MCC)

MPLAB® XC Compilers