Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM10EW-2405DH30-NZCopy
Newark Part No.27AK8954
Product RangeAM10EW-NZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM10EW-2405DH30-NZCopy
Newark Part No.27AK8954
Product RangeAM10EW-NZ Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-5V
Output Current - Output 2-1A
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width26.5mm
Height12mm
Depth51.5mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM10EW-NZ Series
SVHCTo Be Advised
Product Overview
AM10EW-2405DH30-NZ is an AM10EW-NZ series 10W DC to DC converter.
- Input voltage range from 9-36VDC, output voltage is ±5VDC
- Maximum output current is ±1000mA, isolation is 3000VDC
- Efficiency is 81%
- Ultra-wide 4:1 input range
- Continuous short circuit protection
- Input under-voltage protection
- Over voltage, over current protection
- On/off remote control
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 2.03 x 1.04 x 0.47inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
1A
Output Current - Output 2
-1A
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12mm
Input Voltage DC Min
9V
Product Range
AM10EW-NZ Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
24V
Width
26.5mm
Depth
51.5mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
