0
0 Items$0.00

Audio Signal Indicator Units :

235 Products Found
Find a huge range of Audio Signal Indicator Units at Newark Electronics Mexico. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Moflash Signalling, Auer Signal, Fulleon, Schneider Electric & Edwards Signaling Products

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
92F6372
Each
1+$84.620
5+$76.160
10+$71.930
25+$70.490
50+$69.060
More Pricing...
-
24V
Continuous
-
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
92F6383
Each
1+$285.960
5+$269.640
10+$257.500
25+$242.400
50+$226.450
120V
-
Continuous
103dBA
NEMA 4X, NEMA 12, NEMA 12K
876 Series
-
130mA
84mm
-
-
92F6380
Each
1+$213.590
5+$201.410
10+$192.340
25+$181.060
50+$169.140
120V
-
Continuous
103dBA
-
874 Series
-
130mA
54mm
-
-
96M3275

RoHS

Date/Lot Code

Each
1+$163.240
-
30V
Continuous
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
92B9854
EDWARDS SIGNALING PRODUCTS
Each
1+$388.610
5+$366.430
10+$349.930
25+$329.420
50+$307.740
-
24V
Continuous
101dBA
-
877 Series
-
160mA
84mm
-
-
41B8185
EDWARDS SIGNALING PRODUCTS
Each
1+$47.570
5+$44.020
10+$41.920
25+$39.550
50+$36.590
More Pricing...
-
-
-
92dB
-
-
-
-
-
-
-
67X5682

Date/Lot Code

Each
1+$136.260
5+$134.470
10+$132.690
25+$130.900
50+$129.120
More Pricing...
24V
24V
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
84C6385

RoHS

Each
1+$35.780
5+$34.790
10+$33.150
25+$32.480
50+$31.820
More Pricing...
24V
-
Buzzer
80dB
-
-
2kHz
7mA
-
-20°C
55°C
33AC3083
Each
1+$38.160
-
12V
Warble
115dB
-
-
-
750mA
-
-
-
31C8038
Each
1+$2,044.450
5+$2,003.570
10+$1,962.670
25+$1,921.790
50+$1,880.900
120V
-
Multiple
120dB
NEMA 3R
5530M Series
-
380mA
222mm
-
-
19X2424

RoHS

Each
1+$287.720
5+$281.960
10+$276.200
25+$270.460
50+$264.700
-
24V
Multiple
87dB
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
15P1093

RoHS

Each
1+$23.970
5+$22.670
10+$21.160
25+$19.720
50+$18.150
More Pricing...
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
15P1091

RoHS

Each
1+$23.970
5+$22.670
10+$21.160
25+$19.720
50+$18.150
More Pricing...
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
92F6374
EDWARDS SIGNALING PRODUCTS
Each
1+$240.090
5+$226.380
10+$216.200
25+$203.520
50+$190.120
120V
-
Continuous
88dBA
-
340 Series
-
62mA
102mm
-
-
16C7119

RoHS

Date/Lot Code

Each
1+$300.990
5+$283.820
10+$271.030
25+$255.150
50+$238.360
48V
48V
Siren
90dB
IP66, NEMA 4X, NEMA 12
XVB Series
2.8kHz
15mA
70mm
-25°C
50°C
76AK3481

RoHS

Each
1+$73.190
5+$71.730
10+$70.270
25+$68.800
50+$67.340
More Pricing...
-
24V
4 Tone
92dB
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
74AK6568

RoHS

Date/Lot Code

Each
1+$137.410
5+$133.830
10+$130.980
25+$127.720
50+$125.070
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6569

RoHS

Date/Lot Code

Each
1+$336.890
5+$294.780
10+$244.250
25+$218.970
50+$202.130
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
82AK1427

RoHS

Date/Lot Code

Each
1+$92.190
-
30V
2 Tone
92dB
IP65
TL70 Basic Series
2.7kHz
35mA
72mm
-40°C
50°C
74AK6572

RoHS

Date/Lot Code

Each
1+$360.010
5+$315.010
10+$261.000
25+$234.010
50+$216.010
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
74AK6567

RoHS

Date/Lot Code

Each
1+$244.220
5+$213.700
10+$177.060
25+$158.750
50+$146.530
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6565

RoHS

Date/Lot Code

Each
1+$307.860
5+$269.380
10+$223.190
25+$200.110
50+$184.720
More Pricing...
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6571

RoHS

Date/Lot Code

Each
1+$281.430
5+$246.250
10+$204.040
25+$182.930
50+$168.860
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
74AK6570

RoHS

Date/Lot Code

Each
1+$286.360
5+$250.560
10+$207.610
25+$186.140
50+$171.820
-
24V
Adjustable
97dB
IP20, IP65
Harmony XVS Series
-
160mA
50.1mm
-10°C
55°C
23AM1419

Date/Lot Code

Each
1+$129.290
-
30V
Multiple
104dB
IP65
TL70 Pro Series
-
75mA
2.84"
-40°C
50°C
1-25 of 235 items
of 10 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB