0
0 Items$0.00

Hook Up Wire :

2,514 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
91B1984

RoHS

Reel of 500
Reel
1+$1,517.160
5+$1,458.480
10+$1,408.180
-
Rubber
Red
18AWG
-
-
65 x 36AWG
-
152.4m
-
500ft
90°C
-
5kV
Tinned Copper
3.658mm
-
-
86K7251

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$509.440
5+$466.990
10+$443.690
-
PVC
Black
18AWG
-
-
16 x 30AWG
-
305m
-
1000ft
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F8282

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$429.830
5+$394.020
10+$378.260
-
PVC
Blue
20AWG
-
-
10 x 30AWG
-
305m
-
1000ft
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
14M1980

RoHS

Each
1+$29.170
25+$26.780
50+$24.400
100+$22.690
250+$21.260
-
-
Unjacketed
18AWG
-
-
Solid
-
70m
-
230ft
155°C
0.7855mm²
7kV
Tinned Copper
1mm
BS 4520, BS 60317/20
-
26M7330

RoHS

Each
1+$21.330
5+$20.060
10+$19.770
-
PVC
Red
21AWG
-
-
16 x 0.2mm
-
100m
-
328ft
80°C
0.5mm²
300V
Copper
2.5mm
CE, HAR
-
86K9001

RoHS

Reel of 100
Reel
1+$88.210
5+$78.600
10+$73.460
25+$70.330
50+$64.820
-
PVC
Red
22AWG
-
-
7 x 30AWG
-
30.5m
-
100ft
80°C
0.35mm²
1kV
Tinned Copper
1.58mm
MIL-W-76 B Type MW
-
02F5233

RoHS

Date/Lot Code

Reel of 100
Reel
1+$186.380
5+$179.180
10+$173.000
-
PVC
Blue, White
18AWG
-
-
16 x 30AWG
-
30.5m
-
100ft
105°C
-
1kV
Copper
2.032mm
MIL-W-76C
-
94B9374

RoHS

Date/Lot Code

Reel of 100
Reel
1+$60.520
5+$53.940
10+$51.310
25+$50.170
50+$45.990
More Pricing...
-
PVC
Black
16AWG
-
-
26 x 30AWG
-
30.5m
-
100ft
105°C
1.32mm²
600V
Copper
3.175mm
-
-
03F1898

RoHS

Reel of 1000
Reel
1+$1,014.580
5+$971.050
20+$936.960
-
PVC
Black
18AWG
-
-
16 x 30AWG
-
305m
-
1000ft
105°C
-
300V
Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
-
98F5999

RoHS

Reel of 100
Reel
1+$27.510
-
PVDF
White
26AWG
-
-
-
-
30.48m
-
100ft
105°C
-
-
Copper
0.69mm
-
R26 Series
98K9411

RoHS

Each
1+$30.050
5+$28.260
10+$27.860
-
PVC
Green, Yellow
18AWG
-
-
24 x 0.2mm
-
100m
-
328ft
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
02F5581

RoHS

Reel of 100
Reel
1+$235.140
5+$226.050
10+$218.260
-
PTFE
Black
20AWG
-
-
19 x 32AWG
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
36F1316

RoHS

Each
1+$195.090
5+$173.660
10+$165.060
25+$161.760
-
Unjacketed
-
26AWG
-
-
Solid
-
196.6m
-
645ft
130°C
-
-
Copper
0.439mm
-
-
06M4000

RoHS

Date/Lot Code

Each
1+$282.620
5+$251.460
10+$238.930
-
Nylon, Polyurethane
-
36AWG
-
-
Solid
-
1950.7m
-
6400ft
130°C
-
-
Bare Copper
0.0058"
-
-
03F2209

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$549.360
5+$487.840
10+$463.090
-
PVC
White
22AWG
-
-
19 x 34AWG
-
305m
-
1000ft
105°C
0.38mm²
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
02F8259

RoHS

Reel of 100
Reel
1+$105.190
5+$93.700
10+$88.650
25+$84.880
50+$78.220
-
PVC
Black
20AWG
-
-
10 x 30AWG
-
30.5m
-
100ft
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
87K2704

RoHS

Each
1+$246.190
5+$231.710
10+$225.100
-
Polyester
Transparent
14AWG
-
-
Solid
-
24.4m
-
80ft
200°C
-
-
Copper
1.732mm
-
-
10F7601

RoHS

Each
1+$21.150
-
PVDF
Yellow
30AWG
-
-
-
-
30.48m
-
100ft
105°C
-
-
Copper
0.495mm
-
R30 Series
87K2703

RoHS

Reel of 100
Reel
1+$97.300
5+$93.540
10+$90.320
-
Unjacketed
-
24AWG
-
-
Solid
-
30.5m
-
100ft
200°C
-
-
Tinned Copper
0.533mm
-
-
24C7668

RoHS

Date/Lot Code

Reel of 100
Reel
1+$176.630
5+$157.230
10+$149.430
25+$139.610
-
PVC
Black
10AWG
-
-
19 x 0.0234mm
-
30.5m
-
100ft
105°C
-
600V
Copper
4.59mm
-
-
02F6801

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$580.180
5+$532.010
10+$519.750
-
PVC
Black
18AWG
-
-
16 x 30AWG
-
305m
-
1000ft
80°C
0.81mm²
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
-
50B6100

RoHS

Reel of 100
Reel
1+$27.510
-
PVDF
Black
26AWG
-
-
-
-
30.48m
-
100ft
105°C
-
-
Copper
0.69mm
-
R26 Series
88K2194

RoHS

Date/Lot Code

Reel of 100
Reel
1+$141.340
5+$135.870
10+$131.190
-
TFE
Green
24AWG
-
-
7 x 32AWG
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
02F8414

RoHS

Date/Lot Code

Reel of 100
Reel
1+$138.240
5+$125.950
10+$118.080
25+$111.140
-
PVC
White
18AWG
-
-
16 x 30AWG
-
30.5m
-
100ft
105°C
0.816mm²
600V
Tinned Copper
2.819mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
98K9212

RoHS

Each
1+$120.670
5+$112.480
10+$54.300
-
PVC
Blue
22AWG
-
-
-
-
100m
-
328ft
70°C
0.5mm²
600V
Tinned Copper
2.5mm
-
MULTI-STANDARD SC 2.1 Series
1-25 of 2514 items
of 101 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M