AC Axial Fans :
696 Products FoundFind a huge range of AC Axial Fans at Newark Electronics Mexico. We stock a large selection of AC Axial Fans, including new and most popular products from the world's top manufacturers including: Orion Fans, Ebm-papst, NMB Technologies, Multicomp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $50.460 5+ $49.380 10+ $48.290 25+ $46.100 | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 106CFM | 50dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $89.780 10+ $86.290 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Precision Ball Bearing | - | 239CFM | 58dBA | 26W | 2800rpm | Terminals | 110mA | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $99.730 5+ $97.580 10+ $95.410 25+ $91.090 50+ $86.780 More Pricing... | 115V | Square | 92mm | 38mm | Ball Bearing | - | 52.4CFM | 42dBA | 11W | 3200rpm | 2 Lead Wires | - | IP54, IP68 | - | 1.47m³/min | - | - | - | 3000 Series | ||||||
Each | 1+ $485.450 5+ $465.930 10+ $424.080 20+ $371.070 | 115V | Circular | 162mm | 38.1mm | Ball Bearing | - | 102CFM | 38dBA | - | 1650rpm | Power Cord | 190mA | - | - | 2.88m³/min | - | - | - | Compact Axial Fan Series | ||||||
Each | 1+ $169.080 5+ $165.370 10+ $161.660 25+ $154.240 50+ $146.820 More Pricing... | 230V | Circular | 172mm | 38mm | Ball Bearing | - | 230CFM | 57dBA | 28W | 3350rpm | Terminals | 130mA | IP22 | - | 6.51m³/min | - | - | - | W2E142 Series | ||||||
Each | 1+ $77.360 | 230V | Square | 119mm | 38mm | Ball Bearing | - | 94.2CFM | 47dBA | 18W | 2950rpm | 2 Lead Wires | - | IP20 | - | 2.67m³/min | - | - | - | 4600 Series | ||||||
Each | 1+ $60.590 5+ $59.270 10+ $57.940 25+ $55.280 50+ $52.630 More Pricing... | 115V | Square | 80mm | 38mm | Sleeve Bearing | - | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | - | 1.017m³/min | - | - | - | 8000 N Series | ||||||
Each | 1+ $73.300 | 230V | Circular | 108mm | 37mm | Ball Bearing | - | 73.45CFM | 42dBA | 19W | 2600rpm | 2 Lead Wires | - | IP20 | - | 2.09m³/min | - | - | - | 4600 Series | ||||||
Each | 1+ $360.350 | 230V | Circular | 300mm | 35.5mm | Ball Bearing | - | - | - | 150W | 2600rpm | 4 Lead Wires | 660mA | IP44 | - | - | - | - | - | S Series | ||||||
Each | 1+ $151.570 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | - | 223.6CFM | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | - | 6.33m³/min | - | - | - | W2S130 Series | ||||||
Each | 1+ $199.270 | 115V | Circular | 165mm | 51mm | Ball Bearing | - | - | - | 29W | 3300rpm | 2 Lead Wires | 260mA | IP20 | - | - | - | - | - | W2E143 Series | ||||||
Each | 1+ $57.450 5+ $56.190 10+ $54.930 25+ $52.410 50+ $49.900 More Pricing... | 230V | Square | 119mm | 38mm | Sleeve Bearing | - | 94.1CFM | 46dBA | 19W | 2650rpm | 2 Lead Wires | - | IP54, IP65 | - | 2.66m³/min | - | - | - | 4000 N Series | ||||||
Each | 1+ $40.730 10+ $38.800 50+ $35.800 100+ $33.870 250+ $31.400 | 230V | Square | 120mm | 38mm | Ball Bearing | - | 107CFM | 50dBA | 19W | 2750rpm | 2 Lead Wires | 125mA | - | - | 3.03m³/min | - | - | - | DP201A | ||||||
Each | 1+ $77.320 5+ $75.690 10+ $74.050 25+ $70.770 50+ $67.480 | 230V | Square | 119mm | 38mm | Ball Bearing | - | 94CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $389.230 | 230V | Circular | 260mm | 80mm | Ball Bearing | - | 544CFM | 70dBA | 87W | - | 2 Lead Wires | - | IP44 | - | 15.4m³/min | - | - | - | W2E208 Series | ||||||
Each | 1+ $25.600 10+ $24.640 | 115V | Square | 92mm | 25mm | Sleeve Bearing | - | 36CFM | 39dBA | 12W | 2750rpm | 2 Lead Wires | 120mA | - | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ $977.980 | 460V | Circular | 450mm | 174.5mm | Ball Bearing | - | 3266.6CFM | - | 380W | 1460rpm | Terminals | 600mA | IP44 | - | 92.5m³/min | - | - | - | S4D450 Series | ||||||
Each | 1+ $160.380 5+ $144.970 10+ $135.760 25+ $120.270 50+ $109.770 More Pricing... | 115V | Circular | 254mm | 89mm | Ball Bearing | - | 680CFM | 66dBA | 67.8W | 2000rpm | Terminals | 620mA | - | - | 19.244m³/min | - | - | - | AK25489 Series | ||||||
Each | 1+ $32.430 5+ $29.760 10+ $27.080 25+ $26.850 | 220V to 240V | Square | 80mm | 38mm | Ball Bearing | - | 31CFM | 36.5dBA | 18W | 2850rpm | 2 Lead Wires | 90mA | - | - | 0.87m³/min | - | - | - | SF | ||||||
Each | 1+ $84.850 5+ $83.010 10+ $81.180 25+ $77.500 50+ $73.820 More Pricing... | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $74.510 | 230V | Circular | 119mm | 38mm | Ball Bearing | - | 94.2CFM | 40dBA | 18W | 2950rpm | 2 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $75.560 5+ $73.960 10+ $72.350 25+ $69.150 50+ $65.940 More Pricing... | 230V | Square | 119mm | 38mm | Sleeve Bearing | - | 94.2CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | - | 2.64m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $50.280 5+ $49.170 10+ $48.050 25+ $45.840 50+ $43.610 More Pricing... | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 105.9CFM | 50dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | - | 180m³/min | - | - | - | 4000N Series | ||||||
Each | 1+ $89.460 | 115V | Circular | 172mm | 51mm | Precision Ball Bearing | - | 239CFM | 58dBA | 27W | 3200rpm | Terminals | 230mA | - | - | 6.76m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $361.840 | 230V | Square | 250mm | 80mm | Ball Bearing | - | 1077.1CFM | 66dBA | 180W | 2700rpm | 4 Lead Wires | 790mA | IP44 | - | 31.084m³/min | - | - | - | W2E250 Series | ||||||