2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  TEC-30-32-127

                                                                                                  Thermoelectric Peltier Cooler Module, Single Stage, 33.4 W, 3.9 A, 15.4 VDC, 30mm x 30mm x 3.2mm

                                                                                                  WAKEFIELD THERMAL
                                                                                                  WAKEFIELD THERMAL TEC-30-32-127
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerWAKEFIELD THERMAL
                                                                                                  Manufacturer Part NoTEC-30-32-127
                                                                                                  Newark Part No.79AC5298
                                                                                                  Product RangeTEC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  12 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$47.870
                                                                                                  5+$45.690
                                                                                                  10+$44.810
                                                                                                  25+$43.690
                                                                                                  50+$42.880
                                                                                                  100+$42.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $47.87
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WAKEFIELD THERMAL
                                                                                                  ManufacturerWAKEFIELD THERMAL
                                                                                                  Manufacturer Part NoTEC-30-32-127
                                                                                                  Newark Part No.79AC5298
                                                                                                  Product RangeTEC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionThermoelectric Cooler
                                                                                                  Power Rating33.4W
                                                                                                  No. of Stages1 Stage
                                                                                                  Cooling Power Pc33.4W
                                                                                                  Current Max @ Diff Temperature Max3.9A
                                                                                                  Voltage Max @ Diff Temperature Max15.4VDC
                                                                                                  Length30mm
                                                                                                  Width30mm
                                                                                                  Depth3.2mm
                                                                                                  Temperature Difference Max67°C
                                                                                                  Product RangeTEC Series
                                                                                                  Internal Resistance3.37ohm
                                                                                                  Lead Wires150mm, 24 AWG, PVC Insulated
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Thermoelectric Cooler

                                                                                                  No. of Stages

                                                                                                  1 Stage

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  3.9A

                                                                                                  Length

                                                                                                  30mm

                                                                                                  Depth

                                                                                                  3.2mm

                                                                                                  Product Range

                                                                                                  TEC Series

                                                                                                  Lead Wires

                                                                                                  150mm, 24 AWG, PVC Insulated

                                                                                                  Power Rating

                                                                                                  33.4W

                                                                                                  Cooling Power Pc

                                                                                                  33.4W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  15.4VDC

                                                                                                  Width

                                                                                                  30mm

                                                                                                  Temperature Difference Max

                                                                                                  67°C

                                                                                                  Internal Resistance

                                                                                                  3.37ohm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.