48 Product Results Found for "texas instruments"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Core Frequency
Flash Memory Size
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(48)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH2575 RoHS | TEXAS INSTRUMENTS | Each | 1+ $39.880 5+ $36.160 10+ $32.440 25+ $29.200 50+ $28.900 More Pricing... | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | - | - | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 512KB | 64I/O's | 136KB | 144Pins | HTQFP | CAN, I2C, SPI, UART, USB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | Surface Mount | F28x (C2000) | F28M35Hx | - | ||||
40AH5456 RoHS | Each | 1+ $52.420 5+ $48.120 10+ $43.810 25+ $40.390 | Delfino (C2000) Family TMS320F2833x Series | C2000 | - | - | 32 bit | - | - | - | 150MHz | 512KB | 88I/O's | 68KB | 176Pins | HLQFP | CAN, I2C, SPI, UART | 16Channels | 12Bit | 1.805V | 1.995V | -40°C | 125°C | Surface Mount | Delfino (C2000) | TMS320F2833x | AEC-Q100 | |||||
26AJ7679 RoHS | TEXAS INSTRUMENTS | Each | 1+ $27.160 5+ $24.340 10+ $23.440 25+ $22.650 50+ $21.920 More Pricing... | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 32bit | 120MHz | 120MHz | 1MB | 90I/O's | 256KB | 128Pins | TQFP | CAN, I2C, QSPI, SPI, UART, USB | - | - | 2.97V | 3.63V | - | - | - | SimpleLink | MSP432X | - | ||||
29AH6685 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.220 10+ $2.410 25+ $2.210 50+ $2.100 100+ $1.990 More Pricing... | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 2KB | 10I/O's | 128Byte | 14Pins | TSSOP | I2C, SPI | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F2x | - | |||||
42AH2118 RoHS | TEXAS INSTRUMENTS | Each | 1+ $33.130 5+ $29.960 10+ $26.800 25+ $25.870 50+ $24.960 More Pricing... | TMS320LF | - | 40MHz | 32KB | - | - | - | - | - | - | 41I/O's | - | 144Pins | - | - | - | - | 3V | 3.6V | -40°C | 125°C | - | - | - | - | ||||
28AH5651 RoHS | Each | 1+ $26.160 5+ $23.590 10+ $21.000 25+ $19.710 50+ $19.120 More Pricing... | TMS320LF | - | 40MHz | 16KB | - | - | - | - | - | - | 21I/O's | - | 64Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | |||||
26AJ7660 RoHS | Each | 1+ $17.380 10+ $12.970 25+ $11.840 50+ $11.370 180+ $10.890 More Pricing... | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 20MHz | 20MHz | 512KB | 74I/O's | 66KB | 100Pins | LQFP | I2C, SPI, UART | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F5x | - | |||||
28AH4194 RoHS | Each | 1+ $32.830 5+ $29.680 10+ $26.800 25+ $25.880 50+ $25.060 More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 8MHz | 8MHz | 48KB | 48I/O's | 10KB | 64Pins | LQFP | I2C, SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F1x | - | |||||
29AH8023 RoHS | TEXAS INSTRUMENTS | Each | 1+ $17.040 5+ $16.410 10+ $15.810 25+ $15.270 50+ $14.790 More Pricing... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 256KB | 43I/O's | 32KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USB | 12Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | - | ||||
28AH4196 RoHS | Each | 1+ $25.010 5+ $22.520 10+ $21.260 25+ $20.540 50+ $19.890 More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 8MHz | 8MHz | 60KB | 48I/O's | 2KB | 64Pins | LQFP | I2C, SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F1x | - | |||||
28AH5640 RoHS | TEXAS INSTRUMENTS | Each | 1+ $14.690 10+ $13.390 25+ $12.970 50+ $12.300 100+ $11.850 More Pricing... | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | - | - | 32 bit | 32bit | 32bit | 60MHz | 60MHz | 128KB | 45I/O's | 20KB | 80Pins | LQFP | ECAN, I2C, SCI, SPI | 16Channels | 12Bit | 2.97V | 3.63V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2803x | - | ||||
28AH4199 RoHS | Each | 1+ $7.010 10+ $6.600 25+ $6.250 50+ $5.960 100+ $5.720 More Pricing... | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 8KB | 24I/O's | 512Byte | 28Pins | TSSOP | I2C, IrDA, LIN, SPI, UART | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F2x | - | |||||
52AH7341 RoHS | Each | 1+ $2.720 10+ $2.520 25+ $2.350 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 8KB | 16I/O's | 256KB | 20Pins | DIP | I2C, SPI, USI | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430 | MSP430G2x | - | |||||
29AH6703 RoHS | Each | 1+ $14.700 10+ $14.040 25+ $13.590 50+ $12.880 180+ $12.430 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 8MHz | 8MHz | 16KB | 48I/O's | 512Byte | 100Pins | LQFP | SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F4x | - | |||||
28AH4211 RoHS | Each | 1+ $17.460 5+ $16.060 10+ $15.280 25+ $14.760 50+ $14.290 More Pricing... | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 120KB | 48I/O's | 4KB | 64Pins | LQFP | I2C, IrDA, LIN, SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430 | MSP430F2x | - | |||||
28AH5645 RoHS | TEXAS INSTRUMENTS | Each | 1+ $32.680 5+ $29.550 10+ $27.500 25+ $26.560 50+ $25.720 More Pricing... | TMS320F28xx | - | 100MHz | 128KB | - | - | - | - | - | - | 35I/O's | - | 100Pins | - | - | - | - | 1.71V | 1.89V | -40°C | 125°C | - | - | - | - | ||||
29AH6684 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $32.410 10+ $31.000 25+ $29.450 50+ $28.170 100+ $26.960 More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 8MHz | 8MHz | 48KB | 48I/O's | 10KB | 64Pins | QFN | I2C, SPI, UART, USART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F1x | - | |||||
29AH6686 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.190 10+ $3.950 25+ $3.630 50+ $3.470 100+ $3.290 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 2KB | 10I/O's | 128Byte | 16Pins | QFN | I2C, SPI | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F2x | - | |||||
28AH4206 RoHS | Each | 1+ $14.480 10+ $13.400 25+ $12.980 50+ $12.300 100+ $11.870 More Pricing... | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 92KB | 48I/O's | 8KB | 64Pins | LQFP | I2C, IrDA, LIN, SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430 | MSP430F2x | - | |||||
29AH6676 RoHS | Each | 1+ $6.720 10+ $6.320 25+ $5.980 50+ $5.730 140+ $5.480 More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 8MHz | 8MHz | 4KB | 14I/O's | 256KB | 20Pins | TSSOP | UART | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F1x | - | |||||
52AH7340 RoHS | Each | 1+ $2.150 10+ $1.580 180+ $1.220 540+ $1.200 1080+ $1.160 More Pricing... | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 2KB | 10I/O's | 128Byte | 14Pins | TSSOP | I2C, SPI, USI | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430G2x | - | |||||
28AH4215 RoHS | Each | 1+ $17.920 5+ $17.260 10+ $16.650 25+ $16.070 50+ $15.560 More Pricing... | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 8MHz | 8MHz | 60KB | 48I/O's | 2KB | 100Pins | QFP | SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F4x | - | |||||
28AH5654 RoHS | TEXAS INSTRUMENTS | Each | 1+ $17.170 5+ $16.540 10+ $15.940 25+ $15.400 50+ $14.910 More Pricing... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 256KB | 69I/O's | 32KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | - | ||||
28AH4220 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.360 10+ $8.000 25+ $7.590 50+ $7.270 100+ $6.950 More Pricing... | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 25MHz | 25MHz | 128KB | 87I/O's | 16KB | 100Pins | LQFP | I2C, SPI, UART, USB | - | - | 1.8V | 3.6V | - | - | - | MSP430 | MSP430F5x | - | |||||
26AJ7654 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.550 10+ $6.270 25+ $5.950 50+ $5.700 100+ $5.450 More Pricing... | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 25MHz | 25MHz | 32KB | 29I/O's | 2KB | 40Pins | QFN | I2C, SPI, UART | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430 | MSP430F5x | - | |||||