i.MX6 Microprocessors:
414 Products FoundFind a huge range of Microprocessors at Newark Electronics Mexico. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Program Memory Size
No. of Bits
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.130 10+ $8.750 25+ $8.160 50+ $7.900 100+ $7.640 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT1050 | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ $15.990 10+ $13.480 25+ $12.680 50+ $12.340 168+ $12.000 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 448Pins | 1.18V | - | 1.25V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $17.620 10+ $14.230 25+ $13.780 50+ $13.180 100+ $12.580 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $14.590 10+ $12.130 25+ $11.510 50+ $11.020 100+ $10.520 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $51.290 5+ $47.610 10+ $43.930 25+ $41.970 50+ $39.560 More Pricing... | Min: 1 / Mult: 1 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 4Cores | - | 32bit | 256KB | - | FCBGA | FCBGA | 548Pins | 900mV | - | 1V | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1.8GHz | - | 32bit | 64 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 8 | i.MX 8M Plus | - | |||||
Each | 1+ $15.460 10+ $12.900 25+ $12.260 50+ $11.990 100+ $11.730 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX RT106x | i.MX | - | |||||
MICROCHIP | Each | 1+ $20.970 5+ $19.800 10+ $18.650 25+ $17.480 50+ $17.190 More Pricing... | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 289Pins | 1.1V | - | 1.32V | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | ATSAMA5D2 | SAMA5 | - | ||||
Each | 1+ $71.180 5+ $65.090 10+ $58.980 25+ $56.030 50+ $53.820 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 8M Quad Series Microprocessors | 4Cores | - | 32bit | - | - | FBGA | FBGA | 621Pins | 900mV | - | 1.05V | 1.5GHz | - | Ethernet, I2C, SPI, UART, USB | 1.5GHz | - | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX8M | i.MX | - | |||||
Each | 1+ $9.880 10+ $9.060 25+ $8.230 50+ $8.090 100+ $7.950 | Min: 1 / Mult: 1 | SAM9 Family SAM9X60 Series Microprocessors | 1Cores | - | 32bit | 1Gbit | - | TFBGA | TFBGA | 233Pins | 1.02V | - | 1.21V | 600MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 600MHz | 112I/O's | 32bit | 16 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40°C | - | 85°C | - | - | SAM9X60 | SAM9 | - | |||||
Each | 1+ $16.110 10+ $15.380 25+ $14.650 50+ $13.960 100+ $13.280 | Min: 1 / Mult: 1 | SAMA5 Family SAMA5D3 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 324Pins | 1.08V | - | 1.32V | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | SAMA5D3 | SAMA5 | - | |||||
Each | 1+ $26.020 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | - | 64bit | - | - | LGA | LGA | 211Pins | - | - | 900mV | 1GHz | - | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | QorIQ Layerscape | QorIQ | - | |||||
Each | 1+ $38.190 5+ $35.370 10+ $32.560 25+ $29.760 50+ $29.460 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | - | 32bit | 512KB | - | MAPBGA | MAPBGA | 488Pins | 950mV | - | 1.05V | 1GHz | - | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 7Dual | i.MX | - | |||||
Each | 1+ $54.740 | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 6DualLite | i.MX | - | |||||
Each | 1+ $19.080 10+ $15.980 25+ $15.050 50+ $14.580 100+ $14.110 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 289Pins | 1.257V | - | 1.5V | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6ULL | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ $13.150 10+ $10.840 25+ $10.020 50+ $9.590 100+ $9.150 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | TFBGA | TFBGA | 361Pins | 1.18V | - | 1.25V | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $16.580 10+ $13.830 25+ $13.130 50+ $12.580 100+ $12.040 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $19.560 10+ $15.750 25+ $14.940 50+ $14.450 100+ $13.950 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT500 Series Microprocessors | 2Cores | - | 32bit | - | - | FOWLP | FOWLP | 249Pins | 700mV | - | 1.155V | 200MHz | - | I2C, I2S, LIN, SPI, USART, USB | 200MHz | 136I/O's | 32bit | 32 bit | I2C, I2S, LIN, SPI, USART, USB | Surface Mount | -20°C | - | 70°C | - | - | i.MX RT500 | i.MX RT | - | |||||
26AJ5144 RoHS | TEXAS INSTRUMENTS | Each | 1+ $18.140 5+ $16.310 10+ $14.470 25+ $13.710 50+ $13.280 More Pricing... | Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | 1Cores | - | 32bit | - | - | NFBGA | NFBGA | 324Pins | 912mV | - | 1.326V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 90°C | - | - | AM335x | Sitara | - | |||
Each | 1+ $17.180 10+ $13.870 25+ $13.440 50+ $12.840 100+ $12.250 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT105x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT105x | i.MX | - | |||||
Each | 1+ $18.050 10+ $14.400 25+ $13.490 50+ $13.170 100+ $12.850 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 3Cores | - | 64bit | 256KB | - | LFBGA | LFBGA | 456Pins | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | - | - | RZ/G | RZ | - | |||||
Each | 1+ $23.190 5+ $20.930 10+ $18.660 25+ $16.690 50+ $16.610 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 3Cores | - | 64bit | 256KB | - | LFBGA | LFBGA | 551Pins | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | - | - | RZ/G | RZ | - | |||||
Each | 1+ $15.870 10+ $13.220 25+ $12.550 50+ $12.200 100+ $11.840 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $16.310 10+ $12.900 25+ $12.060 50+ $11.670 100+ $11.290 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | 32bit | 128KB | - | MAPBGA | MAPBGA | 289Pins | 1.325V | - | 1.5V | 792MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 792MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6ULL | i.MX | - | |||||
Each | 1+ $18.130 10+ $15.150 25+ $14.410 50+ $14.070 100+ $13.730 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 289Pins | 1.257V | - | 1.5V | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6ULL | i.MX | - | |||||
26AJ5146 RoHS | TEXAS INSTRUMENTS | Each | 1+ $27.210 5+ $25.330 10+ $24.410 25+ $23.570 50+ $22.830 More Pricing... | Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | 1Cores | - | 32bit | - | - | NFBGA | NFBGA | 324Pins | 912mV | - | 1.326V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | AM335x | Sitara | - | |||