Current Transformers :

219 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3968
Each
1+$79.870
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
40VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.2kA
5A
6RL Series
42M3924
Each
1+$66.750
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
5RL Series
42M3951
Each
1+$85.340
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
800A
5A
5SHT Series
09J4231

RoHS

Each
1+$65.380
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
2RL Series
42M3957
Each
1+$63.640
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
7.5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
56SFT Series
50H3634

RoHS

Each
1+$97.310
5+$91.840
10+$86.360
25+$84.000
50+$80.700
More Pricing...
-
Toroidal
600:5
600:5
Class 1
-
20VA
-
3.5mm
-
Chassis Mount
Lug
Metering & Protection
600A
5A
CT Series
14N8158
Each
1+$151.580
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
50VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
180SHT Series
54M1705

RoHS

Each
1+$15.110
5+$14.340
10+$13.440
25+$12.590
50+$11.660
More Pricing...
-
Molded Case
-
40:5
Class 3
-
1VA
-
21mm
-
DIN Rail, Feet Mount
Screw
Metering
40A
5A
13 Series
48AC9262

RoHS

Each
1+$40.250
-
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
Omega 30A 2RL Series
48AC9282

RoHS

Each
1+$52.560
-
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
Omega 30A 2SHT Series
42M4071
Each
1+$189.750
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
2.5kA
5A
8RL Series
48AC9268

RoHS

Each
1+$37.100
-
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
Omega 30A 2SFT Series
48AC9254

RoHS

Each
1+$31.240
-
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
Omega 30A 2RL Series
49AC6585

RoHS

Each
1+$85.300
150A
Split Core
-
150:5
Class 1
-
1.75VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
150A
5A
Omega 10A Series
32R8785

RoHS

Each
1+$52.150
5+$48.810
10+$46.830
25+$44.610
50+$41.810
More Pricing...
-
3-Phase Molded Case
-
200:5
Class 1
-
2.5VA
-
-
50Hz / 60Hz
Feet Mount
Screw
Metering
200A
5A
CT105 Series
42M3944
Each
1+$65.310
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
150A
5A
5SHT Series
48AC9266

RoHS

Each
1+$40.250
-
-
120:5
-
-
50Hz
-
400Hz
-
-
Panel Mount
-
-
-
-
Omega 30A 2SFT Series
42M3862
Each
1+$318.840
200A
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
10VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
200A
5A
100 Series
42M3991
Each
1+$104.730
1.5kA
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
50VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
6SHT Series
42M3905
Each
1+$50.800
-
Non-ANSI Rated Window Type
-
125:5
Class 1
-
2.5VA
-
28.7mm
50Hz to 400Hz
Panel Mount
Stud
Metering
125A
5A
-
14N8301

RoHS

Each
1+$93.450
-
Donut
-
200:5
-
-
4VA
-
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
CT Series
42M4057
Each
1+$75.030
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
76SFT Series
42M4010
Each
1+$92.430
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
150A
5A
7RL Series
10J7695
Each
1+$59.650
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
75A
5A
2SFT Series
08P1107

RoHS

Each
1+$244.410
5+$233.500
10+$226.950
25+$220.400
50A
-
-
-
Class 2
40Hz
-
1kHz
12mm
40Hz to 1kHz
DIN Rail
Screw
Metering & Protection
5A
20mA
-
26-50 of 219 items
of 9 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS