Current Transformers :

219 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
90Y9570

RoHS

Each
1+$56.980
5+$54.430
10+$52.900
25+$51.380
-
Core Balance
-
1:1
-
-
-
-
35mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering & Protection
1kA
1A
CTG Series
48AC9374

RoHS

Each
1+$74.750
-
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
30VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
Omega 30B 5SHT Series
36K4145
Each
1+$132.940
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
300A
5A
2SFT Series
55F2576
Each
1+$87.730
150A
Donut
30:1
150:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
150A
5A
-
83AK2250

RoHS

Each
1+$35.660
5+$31.200
10+$28.870
20+$25.650
50+$25.230
-
Cable, Bus-bar
-
200:5
Class 0.5
-
3VA
-
23mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
-
200A
5A
CTD-1X Series
16AM5058

RoHS

Each
1+$227.680
5+$200.450
10+$193.950
25+$190.510
50+$187.060
-
Split Core
-
400:5
Class 1
-
-
-
35.7mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
400A
5A
CTA Series
16AM5064

RoHS

Each
1+$51.610
10+$50.590
25+$49.550
50+$48.520
100+$47.480
-
Cable, Bus-bar
-
250:5
Class 0.5
-
-
-
24mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
-
250A
5A
CTD-2X Series
67AC7385

RoHS

Date/Lot Code

SQUARE D BY SCHNEIDER ELECTRIC
Each
1+$157.190
5+$154.860
10+$152.590
25+$149.990
-
Split Core
-
-
-
-
-
-
-
50Hz / 60Hz
PC Board
Wire Leaded
Metering
400A
-
LVCT PowerLogic Series
99Y7822

RoHS

Each
1+$58.410
5+$55.190
10+$53.540
25+$51.060
50+$47.660
More Pricing...
-
Split Core
-
-
Class 1
-
-
-
10mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
10A
-
ATO
74AC8751

RoHS

Each
1+$146.010
5+$117.640
10+$115.480
-
Core Balance
-
1:1
-
-
-
-
70mm
50Hz / 60Hz
Feet Mount
Screw
Metering & Protection
1kA
1A
CTG Series
88K1929

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+$92.840
5+$88.810
10+$86.790
25+$78.310
50+$72.660
More Pricing...
50A
-
-
-
-
-
-
-
5.8mm
-
Chassis Mount
Fast-on
Metering
-
-
E54 Series
94M7275

RoHS

Each
1+$290.810
-
-
-
-
Class 2
-
-
-
12mm
40Hz to 1kHz
DIN Rail
Screw
Metering & Protection
5A
20mA
E83 Series
82Y7674

RoHS

Each
1+$52.850
5+$49.230
10+$47.110
25+$44.690
50+$41.670
More Pricing...
-
Modular
-
100:5
Class 1
-
3VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT Series
50H3630

RoHS

Each
1+$31.700
5+$29.480
10+$27.260
25+$26.200
50+$25.230
More Pricing...
20A
Channel Frame
-
-
Class 1
40Hz
-
1kHz
-
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering
20A
5A
CT5 Series
50H3622

RoHS

Each
1+$80.280
5+$76.060
10+$71.830
25+$66.640
50+$65.190
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
45AC4433

RoHS

Each
1+$8.600
5+$8.490
10+$7.840
25+$7.360
50+$7.010
More Pricing...
-
Low Current AC
-
-
-
-
-
-
5.5mm
-
Through Hole
PC Pin
Metering & Protection
-
-
CT Series
45AC4435

RoHS

Each
1+$10.910
5+$10.430
10+$9.950
25+$9.590
50+$9.100
More Pricing...
-
Low Current AC
-
-
-
-
-
-
6mm
-
Chassis Mount
Wire Leaded
Metering & Protection
50A
-
CT Series
99Y7825

RoHS

Each
1+$69.580
5+$64.850
10+$62.060
25+$58.900
50+$54.970
More Pricing...
-
Split Core
-
-
Class 1
-
-
-
16mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
125A
125mA
ATO Series
36AJ3566

RoHS

TE CONNECTIVITY - CROMPTON
Each
1+$87.950
-
3-Phase Molded Case
-
60:0.1
Class 1
-
0.25VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Cable
Metering
60A
100mA
DL3N1 Series
76R0505

RoHS

Each
1+$80.730
5+$76.370
10+$74.140
25+$70.790
50+$66.180
-
Split Core
-
-
Class 1
-
-
-
19mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
5A
-
SCT-0750 Series
32R8782

RoHS

Each
1+$77.000
5+$72.850
10+$70.730
25+$67.530
50+$63.140
More Pricing...
-
3-Phase Molded Case
-
100:5
Class 1
-
2.5VA
-
-
50Hz / 60Hz
Feet Mount
Screw
Metering
100A
5A
CT105 Series
76R0509

RoHS

Each
1+$98.910
5+$93.570
10+$90.850
25+$86.730
50+$81.090
-
Split Core
-
-
Class 1
-
-
-
32mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
200A
-
SCT-1250 Series
45AC5575

RoHS

Each
1+$21.690
5+$20.010
10+$18.610
25+$18.490
50+$18.230
More Pricing...
-
0-Phase Molded Case
-
-
-
-
-
-
16.5mm
60Hz
Chassis Mount
Wire Leaded
Metering & Protection
125A
-
MR Series
25H6389

RoHS

Each
1+$74.200
5+$70.300
10+$66.400
25+$62.170
50+$59.920
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
45AC5571

RoHS

Each
1+$15.490
5+$15.200
10+$14.060
25+$13.180
50+$12.450
More Pricing...
-
0-Phase Molded Case
-
-
-
-
-
-
7.2mm
60Hz
Chassis Mount
Wire Leaded
Metering & Protection
30A
-
MR Series
51-75 of 219 items
of 9 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS