62 Product Results Found for "switch-mode-power-supplies"
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.800 10+ $1.320 25+ $1.160 50+ $1.070 100+ $1.030 More Pricing... | EFD | EFD30/15/9 | N87 | SMPS Transformers | 68mm | 69mm² | 315nH | B66423 Series | ||||||
Each | 10+ $0.844 25+ $0.741 50+ $0.670 100+ $0.606 500+ $0.526 More Pricing... | E | E25/13/7 | N87 | SMPS Transformers | 57.5mm | 52.5mm² | 151nH | B66317 Series | ||||||
Each | 10+ $0.823 25+ $0.724 50+ $0.656 100+ $0.593 500+ $0.535 More Pricing... | E | E20/10/6 | N27 | SMPS Transformers | 46.3mm | 32.1mm² | 363nH | B66311 Series | ||||||
Each | 1+ $3.430 10+ $2.920 25+ $2.790 50+ $2.690 100+ $2.560 More Pricing... | I | I32/3/20 | N87 | SMPS Transformers | 35.1mm | 130mm² | 6.3µH | B66287K Series | ||||||
Each | 10+ $0.756 25+ $0.665 50+ $0.604 100+ $0.546 500+ $0.487 More Pricing... | E | E16/8/5 | N87 | SMPS Transformers | 37.6mm | 20.1mm² | 212nH | B66307 Series | ||||||
Each | 10+ $0.774 25+ $0.682 50+ $0.618 100+ $0.559 500+ $0.501 | E | E25/13/7 | N87 | SMPS Transformers | 57.5mm | 52.5mm² | 250nH | B66317 Series | ||||||
Each | 1+ $6.230 10+ $4.530 25+ $4.100 50+ $3.940 100+ $3.760 More Pricing... | ETD | ETD44/22/15 | N87 | SMPS Transformers | 103mm | 173mm² | 438nH | B66365 Series | ||||||
Each | 10+ $0.721 25+ $0.635 50+ $0.576 100+ $0.509 500+ $0.463 More Pricing... | EFD | EFD15/8/5 | N87 | SMPS Transformers | 34mm | 15mm² | 160nH | B66413 Series | ||||||
Each | 1+ $2.230 10+ $1.640 25+ $1.450 50+ $1.300 100+ $1.220 More Pricing... | ETD | ETD29/16/10 | N87 | SMPS Transformers | 70.4mm | 76mm² | 124nH | B66358 Series | ||||||
1 Kit | 1+ $8.230 10+ $5.960 25+ $5.450 50+ $5.270 100+ $5.080 | RM | RM12 | N41 | SMPS Transformers | 57mm | 146mm² | 6µH | B65815 Series | ||||||
Each | 1+ $2.960 10+ $2.590 25+ $2.480 50+ $2.390 100+ $2.280 More Pricing... | RM | RM8 | N87 | SMPS Transformers | 38mm | 64mm² | 250nH | B65811 Series | ||||||
Each | 1+ $1.890 10+ $1.380 25+ $1.210 50+ $1.100 100+ $1.010 More Pricing... | EFD | EFD30/15/9 | N87 | SMPS Transformers | 68mm | 69mm² | 160nH | B66423 Series | ||||||
Each | 10+ $0.825 25+ $0.727 50+ $0.659 100+ $0.595 500+ $0.535 More Pricing... | E | E25/13/7 | N87 | SMPS Transformers | 57.5mm | 52.5mm² | 347nH | B66317 Series | ||||||
87AK1775 RoHS | Each | 1+ $3.810 10+ $3.180 25+ $2.970 50+ $2.770 100+ $2.500 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | 75 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | - | 75 MATERIAL Series | |||||
88AK0739 RoHS | Each | 1+ $1.590 10+ $1.100 25+ $0.941 50+ $0.852 100+ $0.728 More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 52 MATERIAL Series | |||||
88AK0743 RoHS | Each | 1+ $3.250 10+ $2.720 25+ $2.540 50+ $2.360 100+ $2.120 More Pricing... | Toroid | 9.5mm x 4.75mm x 3.3mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 61 MATERIAL Series | |||||
88AK0740 RoHS | Each | 1+ $1.940 10+ $1.360 25+ $1.160 50+ $1.040 100+ $0.908 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 52 MATERIAL Series | |||||
88AK0741 RoHS | Each | 1+ $2.790 10+ $1.930 25+ $1.640 50+ $1.350 100+ $1.170 More Pricing... | Toroid | 21.7mm x 13.4mm x 6.1mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | - | 52 MATERIAL Series | |||||
87AK1773 RoHS | Each | 1+ $2.810 10+ $2.030 25+ $1.770 50+ $1.590 100+ $1.440 More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 75 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 75 MATERIAL Series | |||||
88AK0737 RoHS | Each | 1+ $0.997 10+ $0.698 25+ $0.601 50+ $0.545 100+ $0.481 More Pricing... | Toroid | 5.95mm x 3.05mm x 1.65mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 52 MATERIAL Series | |||||
88AK0731 RoHS | Each | 1+ $3.410 10+ $2.860 25+ $2.660 50+ $2.470 100+ $2.230 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | 31 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | 0.605nH | 31 MATERIAL Series | |||||
88AK0745 RoHS | Each | 1+ $3.500 10+ $2.530 25+ $2.210 50+ $1.980 100+ $1.780 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 61 MATERIAL Series | |||||
87AK1762 RoHS | Each | 1+ $1.350 10+ $0.971 25+ $0.851 50+ $0.769 100+ $0.692 More Pricing... | Toroid | 5.84mm x 3.04mm x 1.52mm | 31 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 31 MATERIAL Series | |||||
88AK0744 RoHS | Each | 1+ $3.330 10+ $2.400 25+ $2.090 50+ $1.880 100+ $1.690 More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 61 MATERIAL Series | |||||
87AK1764 RoHS | Each | 1+ $2.000 10+ $1.450 25+ $1.270 50+ $1.150 100+ $1.050 More Pricing... | Toroid | 12.7mm x 7.13mm x 4.78mm | 31 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 31 MATERIAL Series | |||||