Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMH2409SCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61K3191
Product RangeNMH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $15.600 |
| 50+ | $15.380 |
| 125+ | $15.160 |
Price for:Each
Minimum: 25
Multiple: 25
$390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMH2409SCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61K3191
Product RangeNMH Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 1111mA
Output Voltage - Output 2-9V
Output Current - Output 2111mA
Product RangeNMH Series
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width7.5mm
Height10mm
DC / DC Converter MountingThrough Hole
Depth19.5mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NMH2409SC is a 2-output 2W board-mount isolated DC/DC Converter for on-board point-of-use power systems. It is ideally suited for providing dual rail supplies on single rail boards with the added benefit of galvanic isolation to reduce circuit noise. The rated power may be drawn from a single pin provided the total load does not exceed 2W. Pin compatibility with the NMA 1W series ensures minimal effort in upgrading distributed power systems.
- No heat sink required
- Industry standard pin-out
- Power sharing on output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 1kVDC Isolation
- Power density op to 1.44W/cm³
- Footprint from 1.46cm²
- 85% Efficiency
- 75pF Isolation capacitance
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
111mA
Output Current - Output 2
111mA
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
7.5mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
21.6V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Product Range
NMH Series
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10mm
Depth
19.5mm
Input Voltage DC Max
26.4V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
