Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFD2W105J4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AR5016
Product RangeECWFD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.807 |
| 10+ | $0.574 |
| 25+ | $0.510 |
| 50+ | $0.447 |
| 100+ | $0.379 |
| 500+ | $0.321 |
| 1000+ | $0.275 |
| 2500+ | $0.251 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFD2W105J4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AR5016
Product RangeECWFD Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance1µF
Capacitance Tolerance± 5%
Voltage(AC)-
Voltage(DC)450V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing7.5mm
Product Length17.5mm
Product Width7.8mm
Product Height16mm
Product RangeECWFD Series
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Voltage(AC)
-
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
17.5mm
Product Height
16mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 5%
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Product Width
7.8mm
Product Range
ECWFD Series
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
