Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHN 20-2422WIRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AJ2849
Product RangeTHN 20WIR Series
Your Part Number
5 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.160 |
Price for:Each
Minimum: 1
Multiple: 1
$92.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHN 20-2422WIRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AJ2849
Product RangeTHN 20WIR Series
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1833mA
Output Voltage - Output 3-
Output Voltage - Output 2-12V
Output Current - Output 3-
Output Current - Output 2833mA
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
DC / DC Converter MountingThrough Hole
Height9.9mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTHN 20WIR Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
833mA
Output Voltage - Output 2
-12V
Output Current - Output 2
833mA
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (16-Jul-2019)
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
12V
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Height
9.9mm
Input Voltage DC Min
9V
Product Range
THN 20WIR Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
