Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoITP0324D15Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94AC9136
Product RangeITP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.070 |
| 5+ | $18.570 |
| 10+ | $18.090 |
| 50+ | $17.420 |
| 100+ | $16.450 |
Price for:Each
Minimum: 1
Multiple: 1
$19.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoITP0324D15Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94AC9136
Product RangeITP Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-15V
Output Current - Output 2100mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.45mm
Height11.7mm
Depth17mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeITP Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
11.7mm
Input Voltage DC Min
9V
Product Range
ITP Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.45mm
Depth
17mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Alternatives for ITP0324D15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
