Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3N-0515D-RZCopy
Newark Part No.28AK1204
Product RangeAM3N-D-RZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3N-0515D-RZCopy
Newark Part No.28AK1204
Product RangeAM3N-D-RZ Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-15V
Output Current - Output 2-100mA
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width20.32mm
Height10.2mm
Depth31.75mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM3N-D-RZ Series
SVHCTo Be Advised
Product Overview
AM3N-0515D-RZ is an AM3N-D-RZ series 3W DC-DC converter in a 24 pin DIP package. Certified by design to meet IEC/EN/UL 60950-1:2001 & IEC/EN/UL 62368-1.
- Input voltage range from 4.5-5.5VDC, output voltage is ±15VDC
- Maximum output current is ±100mA, isolation is 1000VDC
- Efficiency is 74%
- Low ripple and noise
- Low profile packaging
- Dual regulated output
- Continuous short circuit protection
- Operating temperature range from -40°C to +85°C
- Pin compatible with multiple manufacturers
- Dimension (L x W x H) is 1.25 x 0.80 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
-100mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
AM3N-D-RZ Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
5.5V
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
