0
0 Items$0.00

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
89H5218

RoHS

Date/Lot Code

Each
1+$493.620
Direct-on-Line (DOL) Starter
-
Single Phase, Three Phase
3 Pole
32A
230VAC
690VAC
IP20
TeSys U Series
89H5217

RoHS

Date/Lot Code

Each
1+$299.780
Direct-on-Line (DOL) Starter
3hp
Single Phase, Three Phase
3 Pole
12A
230VAC
690VAC
IP20
TeSys U Series
08R6472

Date/Lot Code

Each
1+$595.810
Non-Reversing Starter
10hp
Single Phase, Three Phase
3 Pole
27A
115VAC
600VAC
NEMA 1
AN19 Freedom Series
81AC5315

RoHS

Date/Lot Code

Each
1+$487.500
10+$466.060
50+$444.620
100+$431.760
Soft Starter
3hp
Single Phase
1 Pole
25A
100VAC
240VAC
IP20
RGTS Series
43AJ7149

RoHS

Date/Lot Code

Each
1+$153.270
Manual Starter
22kW
Single Phase, Three Phase
3 Pole
32A
-
690VAC
IP20, IK04
Easy TeSys GP2E Series
55AJ3680

RoHS

Each
1+$231.180
10+$200.300
25+$192.950
50+$184.920
100+$170.440
More Pricing...
Manual Starter
250W
Single Phase, Three Phase
3 Pole
1A
230VAC
690VAC
IP20
MS132
79X5504
Each
1+$2,202.570
Soft Starter
30kW
Three Phase
-
55A
230VAC
400VAC
IP20
DS7 Series
43AJ7136

RoHS

Date/Lot Code

Each
1+$99.310
Manual Starter
-
Single Phase, Three Phase
3 Pole
250mA
-
690VAC
IP20, IK04
Easy TeSys GP2E Series
89H5265

RoHS

Date/Lot Code

Each
1+$165.130
Direct-on-Line (DOL) Starter
2.2kW
Single Phase
-
12A
400VAC
440VAC
IP20
TeSys U Series
47AC8888

RoHS

Each
1+$240.690
10+$208.050
25+$200.250
50+$191.790
100+$176.470
More Pricing...
Direct-on-Line (DOL) Starter
5.5kW
Single Phase, Three Phase
-
9A
-
400VAC
IP65
DL
43AJ7135

RoHS

Date/Lot Code

Each
1+$97.370
Manual Starter
-
Single Phase, Three Phase
3 Pole
160mA
-
690VAC
IP20, IK04
Easy TeSys GP2E Series
43AJ7146

RoHS

Date/Lot Code

Each
1+$128.670
Manual Starter
15kW
Single Phase, Three Phase
3 Pole
18A
-
690VAC
IP20, IK04
Easy TeSys GP2E Series
52F693

RoHS

Date/Lot Code

Each
1+$579.420
10+$553.420
50+$527.410
100+$511.810
Soft Starter
5.5kW
Single Phase
3 Pole
12A
277VAC
480VAC
IP20
RSE E-series
46AK2126

RoHS

Date/Lot Code

Each
1+$1,222.780
Soft Starter
22kW
Three Phase
-
32A
208VAC
690VAC
IP20
Altivar ATS480 Series
46AK2120

RoHS

Each
1+$6,913.210
Soft Starter
500kW
Three Phase
-
480A
208VAC
690VAC
IP00
Altivar ATS480 Series
46AK2124

RoHS

Date/Lot Code

Each
1+$1,212.200
Soft Starter
15kW
Three Phase
-
17A
208VAC
690VAC
IP20
Altivar ATS480 Series
46AK2129

RoHS

Each
1+$1,645.470
Soft Starter
45kW
Three Phase
-
62A
208VAC
690VAC
IP20
Altivar ATS480 Series
46AK2130

RoHS

Each
1+$1,867.830
Soft Starter
55kW
Three Phase
-
75A
208VAC
690VAC
IP20
Altivar ATS480 Series
76AK0029

RoHS

Each
1+$473.260
5+$444.710
10+$428.380
25+$418.190
50+$401.870
Soft Starter
3.7kW
Three Phase
-
7.5A
-
400VAC
IP21
MP Soft Starters
76AK0027

RoHS

Each
1+$1,374.900
Soft Starter
22kW
Three Phase
-
45A
-
400VAC
IP21
MP Soft Starters
76AK0018

RoHS

Each
1+$1,061.810
5+$922.440
10+$783.090
Soft Starter
5.5kW
Three Phase
-
11A
-
400VAC
IP21
MP Soft Starters
76AK0017

RoHS

Each
1+$414.510
10+$387.390
Soft Starter
750W
Three Phase
-
1.5A
-
400VAC
IP21
MP Soft Starters
76AK0019

RoHS

Each
1+$1,543.440
5+$1,507.710
10+$1,457.690
25+$1,357.650
50+$1,293.350
Soft Starter
55kW
Three Phase
-
110A
-
400VAC
IP21
MP Soft Starters
76AK0023

RoHS

Each
1+$549.730
Soft Starter
11kW
Three Phase
-
22A
-
400VAC
IP21
MP Soft Starters
76AK0031

RoHS

Each
1+$1,397.710
Soft Starter
45kW
Three Phase
-
90A
-
400VAC
IP21
MP Soft Starters
1-25 of 215 items
of 9 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB