Audio Signal Indicator Units:

180 Products Found
Find a huge range of Audio Signal Indicator Units at Newark Electronics Mexico. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Auer Signal, Fulleon, Moflash Signalling, Edwards Signaling Products & Clifford And Snell
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
85AK2830

RoHS

Each
1+
$70.040
Min: 1 / Mult: 1
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
76AK3481

RoHS

Each
1+
$94.370
10+
$86.820
Min: 1 / Mult: 1
-
24V
4 Tone
92dB
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
23AM1419

Date/Lot Code

Each
1+
$111.160
Min: 1 / Mult: 1
-
30V
Multiple
104dB
IP65
TL70 Pro Series
-
75mA
2.84"
-40°C
50°C
85AK2825

RoHS

Each
1+
$70.040
Min: 1 / Mult: 1
12V
12V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
74AK6568

RoHS

Date/Lot Code

Each
1+
$148.380
Min: 1 / Mult: 1
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
77AK1202

Date/Lot Code

Each
1+
$38.750
Min: 1 / Mult: 1
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
74AK6569

RoHS

Date/Lot Code

Each
1+
$148.380
Min: 1 / Mult: 1
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
85AK2827

RoHS

Each
1+
$70.040
Min: 1 / Mult: 1
110V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
85AK2829

RoHS

Each
1+
$70.040
Min: 1 / Mult: 1
12V
12V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
74AK6572

RoHS

Date/Lot Code

Each
1+
$197.160
Min: 1 / Mult: 1
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
20AM8351

RoHS

SCHNEIDER ELECTRIC
Each
1+
$271.020
5+
$258.660
10+
$249.530
Min: 1 / Mult: 1
230V
-
2 Tone
106dB
IP53
Harmony Series
-
40mA
153.2mm
-30°C
50°C
82AK1427

RoHS

Date/Lot Code

Each
1+
$75.300
Min: 1 / Mult: 1
-
30V
2 Tone
92dB
IP65
TL70 Basic Series
2.7kHz
35mA
72mm
-40°C
50°C
74AK6567

RoHS

Date/Lot Code

Each
1+
$120.570
Min: 1 / Mult: 1
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6565

RoHS

Date/Lot Code

Each
1+
$120.560
Min: 1 / Mult: 1
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
85AK2826

RoHS

Each
1+
$70.040
Min: 1 / Mult: 1
24V
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
74AK6571

RoHS

Date/Lot Code

Each
1+
$148.380
Min: 1 / Mult: 1
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
77AK1201

Date/Lot Code

Each
1+
$38.750
Min: 1 / Mult: 1
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
25AM8500
Each
1+
$48.230
Min: 1 / Mult: 1
-
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
76AK3482

RoHS

Each
1+
$57.420
Min: 1 / Mult: 1
-
24V
4 Tone
92dB
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
70AK4859

RoHS

Each
1+
$51.210
Min: 1 / Mult: 1
-
24V
4 Tone
88dB
IP67, IP69K
LR6+FB295 Series
4.032kHz
-
53.5mm
-20°C
50°C
77AK1200

Date/Lot Code

Each
1+
$38.750
Min: 1 / Mult: 1
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
85AK2828

RoHS

Each
1+
$70.040
Min: 1 / Mult: 1
240V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
85AK2831

RoHS

Each
1+
$70.040
Min: 1 / Mult: 1
110V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
85AK2832

RoHS

Each
1+
$70.040
Min: 1 / Mult: 1
240V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
74AK6570

RoHS

Date/Lot Code

Each
1+
$148.380
Min: 1 / Mult: 1
-
24V
Adjustable
97dB
IP20, IP65
Harmony XVS Series
-
160mA
50.1mm
-10°C
55°C
26-50 of 180 items
of 8 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB