Split Core Ferrites:

292 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
77M7691

RoHS

Date/Lot Code

Each
1+
$2.900
10+
$2.190
25+
$1.920
50+
$1.780
100+
$1.620
More Pricing...
Total:$2.90
Min: 1 / Mult: 1
4.9mm
-
200MHz
-
1GHz
215ohm
-
08P2335

RoHS

Each
1+
$7.840
10+
$7.730
25+
$7.580
50+
$7.430
100+
$7.290
More Pricing...
Total:$7.84
Min: 1 / Mult: 1
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
08P2338

RoHS

Each
1+
$6.280
10+
$6.190
25+
$6.010
50+
$5.830
100+
$5.650
More Pricing...
Total:$6.28
Min: 1 / Mult: 1
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
69R7278

RoHS

Date/Lot Code

Each
1+
$3.150
10+
$2.340
25+
$2.030
50+
$1.860
100+
$1.830
More Pricing...
Total:$3.15
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
190ohm
-
08P2333

RoHS

Each
1+
$6.330
10+
$6.250
25+
$6.070
50+
$5.890
100+
$5.800
More Pricing...
Total:$6.33
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
79M5820

RoHS

Date/Lot Code

Each
1+
$5.280
10+
$3.840
25+
$3.360
50+
$3.110
Total:$5.28
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
205ohm
-
96B5352

RoHS

Each
1+
$6.170
10+
$4.480
25+
$3.930
50+
$3.710
Total:$6.17
Min: 1 / Mult: 1
18.5mm
-
1MHz
-
300MHz
220ohm
-
93K7989

RoHS

Each
1+
$5.310
10+
$4.730
100+
$3.710
500+
$3.040
1000+
$2.630
More Pricing...
Total:$5.31
Min: 1 / Mult: 1
13mm
-
10MHz
-
300MHz
190ohm
MP LF Series
88T6951

RoHS

Each
1+
$6.770
10+
$6.680
25+
$6.490
50+
$6.290
100+
$6.190
More Pricing...
Total:$6.77
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
54H0362

RoHS

Each
1+
$18.140
10+
$14.040
25+
$13.970
50+
$13.910
Total:$18.14
Min: 1 / Mult: 1
25.15mm
-
1MHz
-
300MHz
375ohm
-
60M5316

RoHS

Date/Lot Code

Each
1+
$3.070
10+
$2.420
25+
$1.970
50+
$1.860
100+
$1.690
Total:$3.07
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
245ohm
-
08P2339

RoHS

Each
1+
$8.220
10+
$8.110
25+
$7.880
50+
$7.650
100+
$7.400
More Pricing...
Total:$8.22
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
94C4635

RoHS

Each
1+
$3.960
10+
$2.970
25+
$2.690
50+
$2.430
100+
$2.370
More Pricing...
Total:$3.96
Min: 1 / Mult: 1
9.85mm
-
200MHz
-
1GHz
175ohm
-
50B3445

RoHS

Each
1+
$5.920
10+
$4.280
25+
$3.750
50+
$3.360
100+
$3.270
More Pricing...
Total:$5.92
Min: 1 / Mult: 1
12.7mm
-
1MHz
-
300MHz
260ohm
-
90B5618

RoHS

Each
1+
$2.030
10+
$1.480
25+
$1.300
50+
$1.160
100+
$1.040
More Pricing...
Total:$2.03
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
180ohm
-
97K3064

RoHS

Each
1+
$3.100
10+
$2.760
100+
$2.170
500+
$1.770
1000+
$1.540
More Pricing...
Total:$3.10
Min: 1 / Mult: 1
6.5mm
-
10MHz
-
300MHz
220ohm
MP LF Series
90B5610

RoHS

Date/Lot Code

Each
1+
$2.730
10+
$2.010
25+
$1.760
50+
$1.590
100+
$1.440
More Pricing...
Total:$2.73
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
280ohm
-
98B2768

RoHS

Each
1+
$1.750
10+
$1.380
25+
$1.230
50+
$1.150
100+
$1.120
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
7.6mm
-
25MHz
-
300MHz
113ohm
-
83K0482

RoHS

Each
1+
$5.470
10+
$3.990
25+
$3.500
50+
$3.310
Total:$5.47
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
250ohm
-
78R5632

RoHS

WURTH ELEKTRONIK
Each
1+
$6.640
10+
$5.310
25+
$4.870
50+
$4.680
Total:$6.64
Min: 1 / Mult: 1
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
83K4249

RoHS

Each
1+
$3.310
10+
$2.560
25+
$2.220
50+
$2.030
100+
$1.940
More Pricing...
Total:$3.31
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
260ohm
-
74T0813

RoHS

Each
1+
$5.970
10+
$5.890
25+
$5.770
50+
$5.660
100+
$5.550
More Pricing...
Total:$5.97
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
72K6749

RoHS

Each
1+
$3.640
10+
$2.650
25+
$2.330
50+
$2.100
100+
$2.000
More Pricing...
Total:$3.64
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
225ohm
-
88T6950

RoHS

Each
1+
$6.290
10+
$6.210
25+
$6.020
50+
$5.840
100+
$5.760
More Pricing...
Total:$6.29
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
88T6953

RoHS

Each
1+
$8.190
10+
$8.080
25+
$7.850
50+
$7.600
100+
$7.370
More Pricing...
Total:$8.19
Min: 1 / Mult: 1
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
1-25 of 292 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK