Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP01206AZFTCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.73AJ9000
Your Part Number
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.080 |
| 5+ | $32.980 |
| 10+ | $32.520 |
| 25+ | $31.920 |
| 50+ | $31.480 |
| 100+ | $31.190 |
| 250+ | $30.880 |
| 5000+ | $30.450 |
Price for:Each
Minimum: 1
Multiple: 1
$34.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP01206AZFTCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.73AJ9000
Power Supply Applications-
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max72W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.2mm
Height8.52mm
Depth56.4mm
Input Voltage DC Min41.1V
Input Voltage DC Max57V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
8.52mm
Input Voltage DC Min
41.1V
Product Range
-
DC / DC Converter Type
Module
Output Power Max
72W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.2mm
Depth
56.4mm
Input Voltage DC Max
57V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate